If you like Findchips… You will love Findchips PRO. Try it Now.
NAND Gate, CMOS, PDIP14,
74HCT132N
Yes
Transferred
PHILIPS SEMICONDUCTORS
DIP, DIP14,.3
unknown
Philips Semiconductors
4.54
R-PDIP-T14
e4
50 pF
NAND GATE
0.004 A
14
85 °C
-40 °C
PLASTIC/EPOXY
DIP
DIP14,.3
RECTANGULAR
IN-LINE
5 V
41 ns
Not Qualified
YES
Gates
5 V
NO
CMOS
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
THROUGH-HOLE
2.54 mm
DUAL
594
1,930,934 of 3,262,357 parts
-0.82% change vs. last year19,351 of 25,627 parts
-0.23% change vs. last year5,894 of 7,769 parts
-0.2% change vs. last year