Datasheets
74HCT132NB by:

HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14

Part Details for: 74HCT132NB by NXP Semiconductors

Overview of: 74HCT132NB by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: 74HCT132NB

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

74HCT132NB NXP Semiconductors

Buy Now Datasheet

Compare Parts:

74HCT132NB NXP Semiconductors HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14

Source Content uid 74HCT132NB
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.025 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for: 74HCT132NB

This table gives cross-reference parts and alternative options found for 74HCT132NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT132NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/65005BCX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 e2v technologies 74HCT132NB vs M38510/65005BCX
CD74HCT00EX Logic NAND Gate, CMOS, PDIP14, RCA 74HCT132NB vs CD74HCT00EX
74HCT132N Logic NAND Gate, CMOS, PDIP14, Philips Semiconductors 74HCT132NB vs 74HCT132N
CD54HCT00F3A Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor 74HCT132NB vs CD54HCT00F3A
CD74HC132E Logic NAND GATE Intersil Corporation 74HCT132NB vs CD74HC132E
CD74HCT132EX Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HCT-CMOS,DIP,14PIN,PLASTIC Intersil Corporation 74HCT132NB vs CD74HCT132EX
Part Number Description Manufacturer Compare
5962-8984502VCA Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate Defense Supply Center Columbus 74HCT132NB vs 5962-8984502VCA
M38510/65005BCX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 e2v technologies 74HCT132NB vs M38510/65005BCX
CD54HCT00F3A Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor 74HCT132NB vs CD54HCT00F3A
74HCT132N Logic NAND Gate, CMOS, PDIP14, Philips Semiconductors 74HCT132NB vs 74HCT132N
SN74HC132PWG4 Logic Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments 74HCT132NB vs SN74HC132PWG4
74HC132D-Q100 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 NXP Semiconductors 74HCT132NB vs 74HC132D-Q100
CD74HC132E Logic NAND GATE Intersil Corporation 74HCT132NB vs CD74HC132E
MM74HCT00J Logic HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14 Texas Instruments 74HCT132NB vs MM74HCT00J

Update Alert Settings for: 74HCT132NB by NXP Semiconductors

  • Please alert me when 74HCT132NB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT132NB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT132NB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT132NB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT132NB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT132NB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: