Part Details for 74HCT138BQ-Q100 by Nexperia
Overview of 74HCT138BQ-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HCT138BQ-Q100
74HCT138BQ-Q100 CAD Models
74HCT138BQ-Q100 Part Data Attributes
|
74HCT138BQ-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT138BQ-Q100
Nexperia
Decoder/Driver, HCT Series, Inverted Output, CMOS, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DHVQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 53 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74HCT138BQ-Q100
This table gives cross-reference parts and alternative options found for 74HCT138BQ-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT138BQ-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS138BQBR | 3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-WQFN -40 to 125 | Texas Instruments | 74HCT138BQ-Q100 vs SN74HCS138BQBR |
935274471115 | Decoder/Driver, HCT Series, Inverted Output, CMOS | Nexperia | 74HCT138BQ-Q100 vs 935274471115 |
SN74HCS138QBQBRQ1 | Automotive 3-line to 8-line decoders/demultiplexer 16-WQFN -40 to 125 | Texas Instruments | 74HCT138BQ-Q100 vs SN74HCS138QBQBRQ1 |
74HCT138BQ-Q100,115 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PQCC16 | NXP Semiconductors | 74HCT138BQ-Q100 vs 74HCT138BQ-Q100,115 |
935274471115 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, QCC16, SOT-763, 16 PIN, Decoder/Driver | NXP Semiconductors | 74HCT138BQ-Q100 vs 935274471115 |
74HCT138BQ-Q100,11 | 74HC138-Q100; 74HCT138-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin | Nexperia | 74HCT138BQ-Q100 vs 74HCT138BQ-Q100,11 |