Part Details for 74HCT138D-Q100,118 by Nexperia
Results Overview of 74HCT138D-Q100,118 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT138D-Q100,118 Information
74HCT138D-Q100,118 by Nexperia is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74VHC123AFT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Monostable Multivibrator, TSSOP16B, -40 to 125 degC, AEC-Q100 | |
| 74VHC245FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Transceiver, TSSOP20B, -40 to 125 degC, AEC-Q100 | |
| 74VHCV14FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Inverter, TSSOP14B, -40 to 125 degC, AEC-Q100 |
Price & Stock for 74HCT138D-Q100,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74HCT138D-Q100,118
|
Avnet Americas | 3-to-8 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC - Tape and Reel (Alt: 74HCT138D-Q100,118) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1865 / $0.1947 | Buy Now |
|
|
Rochester Electronics | HCT Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 97500 |
|
$0.2243 / $0.3618 | Buy Now |
|
|
Chip Stock | 3-to-8LineDecoder/Demultiplexer,74HCT,8Outputs,4.5Vto5.5V,16Pins,SOIC | 153000 |
|
RFQ |
US Tariff Estimator: 74HCT138D-Q100,118 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HCT138D-Q100,118
74HCT138D-Q100,118 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT138D-Q100,118 Part Data Attributes
|
|
74HCT138D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT138D-Q100,118
Nexperia
74HC138-Q100; 74HCT138-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOP | |
| Package Description | Sop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | SOT109-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Family | Hct | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 53 Ns | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold Silver | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for 74HCT138D-Q100,118
This table gives cross-reference parts and alternative options found for 74HCT138D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT138D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HCT138D,653 | Nexperia | $0.1612 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | 74HCT138D-Q100,118 vs 74HCT138D,653 |
| SN74HCT138D-00 | Texas Instruments | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 74HCT138D-Q100,118 vs SN74HCT138D-00 |
| CD74HCT138MTG4 | Texas Instruments | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | 74HCT138D-Q100,118 vs CD74HCT138MTG4 |
| MM74HCT138M | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 74HCT138D-Q100,118 vs MM74HCT138M |
| SN74HCT138DR | Texas Instruments | Check for Price | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | 74HCT138D-Q100,118 vs SN74HCT138DR |
| CD74HCT138M96 | Harris Semiconductor | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | 74HCT138D-Q100,118 vs CD74HCT138M96 |
| TC74HCT138AFN(TP2) | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver | 74HCT138D-Q100,118 vs TC74HCT138AFN(TP2) |
| SN74HCS138DR | Texas Instruments | Check for Price | 3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-SOIC -40 to 125 | 74HCT138D-Q100,118 vs SN74HCS138DR |
| 74HCT138D-Q100,118 | NXP Semiconductors | Check for Price | 74HC(T)138-Q100 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | 74HCT138D-Q100,118 vs 74HCT138D-Q100,118 |