Logic
74HCT173D,653
Description: 74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SOP 16-Pin

Overview of 74HCT173D,653 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74HCT173D,653 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HCT173D - D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.1950
  • 25 $0.1911
  • 100 $0.1833
  • 500 $0.1755
  • 1,000 $0.1658
$0.1658 / $0.1950 Buy Now

CAD Models for 74HCT173D,653 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT173D,653 by NXP Semiconductors

74HCT173D,653
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
SOT-109, SO-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
WITH HOLD MODE
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
60 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
60 MHz
Want to compare parts?
  1. 74HCT173D,653
    NXP Semiconductors
    74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SOP 16-Pin
    VS

Alternate Parts for 74HCT173D,653

This table gives cross-reference parts and alternative options found for 74HCT173D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT173D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT173DB IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors 74HCT173D,653 vs 74HCT173DB
74HCT173D IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch NXP Semiconductors 74HCT173D,653 vs 74HCT173D
74HCT173DB,118 74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SSOP1 16-Pin NXP Semiconductors 74HCT173D,653 vs 74HCT173DB,118
74HCT173D,652 74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SOP 16-Pin NXP Semiconductors 74HCT173D,653 vs 74HCT173D,652
Part Number Description Manufacturer Compare
HD74AC112FP-EL J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DA Hitachi Ltd 74HCT173D,653 vs HD74AC112FP-EL
935186340112 IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors 74HCT173D,653 vs 935186340112
HD74HC375FP D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DA Hitachi Ltd 74HCT173D,653 vs HD74HC375FP
74HCT112PW IC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-403-1, TSSOP-16, FF/Latch NXP Semiconductors 74HCT173D,653 vs 74HCT112PW
74HC173DB,118 74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SSOP1 16-Pin NXP Semiconductors 74HCT173D,653 vs 74HC173DB,118
74HC259DB,118 74HC(T)259 - 8-bit addressable latch SSOP1 16-Pin NXP Semiconductors 74HCT173D,653 vs 74HC259DB,118
TC74HC112AF(TP1) IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components 74HCT173D,653 vs TC74HC112AF(TP1)
74HC173DB IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors 74HCT173D,653 vs 74HC173DB
HD74AC298T-EL Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TTP-16DA Hitachi Ltd 74HCT173D,653 vs HD74AC298T-EL
HD74HC109RP-EL HC/UH SERIES, J-KBAR FLIP-FLOP, PDSO16, FP-16DN Renesas Electronics Corporation 74HCT173D,653 vs HD74HC109RP-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT173D,653 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT173D,653 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT173D,653 would you like to use for your alert(s)?
  • Please alert me when 74HCT173D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT173D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT173D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT173D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT173D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT173D,653 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: