-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G00-Q100; 74HCT1G00-Q100 - 2-input NAND gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2473
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT1G00GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
1727-74HCT1G00GW-Q100HCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$0.0463 / $0.4500 | Buy Now |
DISTI #
74HCT1G00GW-Q100H
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G00GW-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0403 / $0.0481 | Buy Now |
DISTI #
771-74HCT1G00GWQ100H
|
Mouser Electronics | Logic Gates 74HCT1G00GW-Q100/SOT353/UMT5 RoHS: Compliant | 0 |
|
$0.0460 / $0.0650 | Order Now |
|
Future Electronics | 74HC Series 5.5 V Surface Mount 2-Input NAND Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0422 / $0.0480 | Buy Now |
|
Rochester Electronics | 74HC00 - 2-input NAND gate RoHS: Compliant Status: Active Min Qty: 1 | 1690 |
|
$0.0400 / $0.0470 | Buy Now |
DISTI #
74HCT1G00GW-Q100H
|
TTI | Logic Gates 74HCT1G00GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
74HCT1G00GW-Q100H
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G00GW-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0845 | Buy Now |
DISTI #
74HCT1G00GW-Q100H
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G00GW-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0845 | Buy Now |
DISTI #
74HCT1G00GW-Q100H
|
Avnet Asia | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74HCT1G00GW-Q100H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT1G00GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G00GW-Q100H
Nexperia
74HC1G00-Q100; 74HCT1G00-Q100 - 2-input NAND gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |