Part Details for 74HCT1G08GW,125 by Nexperia
Results Overview of 74HCT1G08GW,125 by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT1G08GW,125 Information
74HCT1G08GW,125 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT1G08GW,125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99K0541
|
Newark | 74Hct Single Gate, Smd, 74Hct1G08, Logic Family/Base Number:74Hct1G08, Logic Type:And, Output Current:2Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT1G08GW,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.0900 / $0.2030 | Buy Now |
|
DISTI #
93X4810
|
Newark | And Gate, 2 Input, Tssop-5, Logic Family/Base Number:74Hct1G08, Logic Type:And Gate, Output Current:12.5Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT1G08GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0610 / $0.0630 | Buy Now |
|
DISTI #
74HCT1G08GW,125
|
Avnet Americas | AND Gate, Single, 2 Input, 5 Pins, TSSOP, 74HCT1G08 - Tape and Reel (Alt: 74HCT1G08GW,125) COO: Malaysia RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0290 / $0.0310 | Buy Now |
|
DISTI #
74HCT1G08GW.125
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS,TTL, SMD, TSSOP5, Mini Logic, HCT Min Qty: 1 | 760 |
|
$0.0989 / $0.2500 | Buy Now |
|
DISTI #
74HCT1G08GW,125
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 11650 |
|
$0.0425 / $0.1490 | Buy Now |
|
|
Chip Stock | 74HCTSeries5.5VSurfaceMountHighSpeed2-InputANDGate-TSSOP-5 | 123000 |
|
RFQ |
US Tariff Estimator: 74HCT1G08GW,125 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HCT1G08GW,125
74HCT1G08GW,125 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT1G08GW,125 Part Data Attributes
|
|
74HCT1G08GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G08GW,125
Nexperia
74HC1G08; 74HCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT353-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 1998-11-10 | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Logic IC Type | And Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 27 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for 74HCT1G08GW,125
This table gives cross-reference parts and alternative options found for 74HCT1G08GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G08GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NC7ST08P5X | onsemi | $0.0548 | TinyLogic HST 2-Input AND Gate, SC-88A / SC-70-5, 3000-REEL | 74HCT1G08GW,125 vs NC7ST08P5X |
| 74HCT1G08GW | Philips Semiconductors | Check for Price | AND Gate, CMOS, PDSO5 | 74HCT1G08GW,125 vs 74HCT1G08GW |
74HCT1G08GW,125 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74HCT1G08GW,125 is 4.5V to 5.5V.
-
Yes, the 74HCT1G08GW,125 is compatible with 3.3V logic, but it is not recommended to operate it at 3.3V as it is specified for 5V operation.
-
The maximum frequency of operation for the 74HCT1G08GW,125 is 100 MHz.
-
No, the 74HCT1G08GW,125 does not have built-in pull-up resistors. External pull-up resistors are required.
-
Yes, the 74HCT1G08GW,125 is suitable for high-speed applications due to its fast switching times and low propagation delay.