-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6059-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21600 In Stock |
|
$0.0432 / $0.3800 | Buy Now |
DISTI #
74HCT1G32GW,125
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G32GW,125) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
771-HCT1G32GW125
|
Mouser Electronics | Logic Gates 74HCT1G32GW/SOT353/UMT5 RoHS: Compliant | 0 |
|
$0.0420 / $0.3800 | Order Now |
|
Future Electronics | 74HCT Series 5.5 V 20 µA Surface Mount 2-input OR gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0400 / $0.0462 | Buy Now |
|
Rochester Electronics | 74HCT1G32GW - OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1240 |
|
$0.0308 / $0.0362 | Buy Now |
DISTI #
74HCT1G32GW,125
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G32GW,125) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
74HCT1G32GW.125
|
TME | IC: digital, OR, Ch: 1, IN: 2, CMOS,TTL, SMD, TSSOP5, 2÷6VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.0469 / $0.1418 | RFQ |
DISTI #
74HCT1G32GW,125
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G32GW,125) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3555 |
|
RFQ | |
DISTI #
74HCT1G32GW,125
|
Avnet Asia | OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74HCT1G32GW,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0698 / $0.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT1G32GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G32GW,125
Nexperia
74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-12-16 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HCT1G32GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G32GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262757118 | AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 74HCT1G32GW,125 vs 935262757118 |
HD74HCT1G32-EL | HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HCT1G32GW,125 vs HD74HCT1G32-EL |
NC7ST32P5X | TinyLogic HST 2-Input OR Gate, 3000-REEL | onsemi | 74HCT1G32GW,125 vs NC7ST32P5X |
74AHCT1G32GW,125 | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | 74HCT1G32GW,125 vs 74AHCT1G32GW,125 |
74HCT1G32GW,165 | 74HC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | 74HCT1G32GW,125 vs 74HCT1G32GW,165 |
935245740118 | OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HCT1G32GW,125 vs 935245740118 |
NC7ST32P5X_NL | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74HCT1G32GW,125 vs NC7ST32P5X_NL |
74HCT1G32GW | OR Gate | Nexperia | 74HCT1G32GW,125 vs 74HCT1G32GW |
74HCT1G32GW,165 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | 74HCT1G32GW,125 vs 74HCT1G32GW,165 |
HD74HCT1G32CME-E | HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HCT1G32GW,125 vs HD74HCT1G32CME-E |