Logic
74HCT244PW-Q100,11
Description: 74HC244-Q100; 74HCT244-Q100 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin

Overview of 74HCT244PW-Q100,11 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

Price & Stock for 74HCT244PW-Q100,11 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2364
Newark Buffer/Line Driver, Aec-Q100, 125Deg C Rohs Compliant: Yes |Nexperia 74HCT244PW-Q100,11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1720
  • 1 $0.6340
  • 10 $0.5220
  • 25 $0.4800
  • 50 $0.4380
  • 100 $0.3960
  • 250 $0.3640
  • 500 $0.3320
  • 1,000 $0.2650
$0.2650 / $0.6340 Buy Now
DISTI # 1727-74HCT244PW-Q100,11CT-ND
DigiKey IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2250
In Stock
  • 1 $0.6000
  • 10 $0.4070
  • 25 $0.3596
  • 100 $0.3067
  • 250 $0.2816
  • 500 $0.2664
  • 1,000 $0.2540
  • 2,500 $0.1713
$0.1713 / $0.6000 Buy Now
DISTI # 74HCT244PW-Q100,11
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Bulk (Alt: 74HCT244PW-Q100,11) RoHS: Compliant Min Qty: 2028 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 43425 Partner Stock
  • 2,028 $0.1850
  • 2,100 $0.1800
  • 4,100 $0.1751
  • 11,000 $0.1701
  • 21,000 $0.1652
  • 110,000 $0.1603
  • 210,000 $0.1554
$0.1554 / $0.1850 Buy Now
DISTI # 74HCT244PW-Q100,11
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT244PW-Q100,11) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
  • 5,000 $0.1867
  • 10,000 $0.1818
  • 15,000 $0.1768
  • 25,000 $0.1718
  • 50,000 $0.1668
  • 250,000 $0.1618
  • 500,000 $0.1569
$0.1569 / $0.1867 Buy Now
DISTI # 771-74HCT244PWQ10011
Mouser Electronics Buffers & Line Drivers 74HCT244PW-Q100/SOT360/TSSOP20 RoHS: Compliant 4904
  • 1 $0.5900
  • 10 $0.4640
  • 100 $0.3680
  • 500 $0.2960
  • 1,000 $0.2290
  • 2,500 $0.1730
  • 10,000 $0.1710
$0.1710 / $0.5900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 5,000 $0.1683
$0.1683 Buy Now
Rochester Electronics 74HCT244 - Octal buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 43425
  • 1 $0.1798
  • 25 $0.1762
  • 100 $0.1690
  • 500 $0.1618
  • 1,000 $0.1528
$0.1528 / $0.1798 Buy Now
DISTI # 74HCT244PW-Q100,11
Avnet Silica Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: 74HCT244PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74HCT244PW-Q100,11
EBV Elektronik Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: 74HCT244PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74HCT244PW-Q100,11 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT244PW-Q100,11 by Nexperia

74HCT244PW-Q100,11
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP2
Package Description
4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
33 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HCT244PW-Q100,11
    Nexperia
    74HC244-Q100; 74HCT244-Q100 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
    VS

Alternate Parts for 74HCT244PW-Q100,11

This table gives cross-reference parts and alternative options found for 74HCT244PW-Q100,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT244PW-Q100,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HCT244WMX_NL Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74HCT244PW-Q100,11 vs MM74HCT244WMX_NL
74HCT244D,652 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74HCT244PW-Q100,11 vs 74HCT244D,652
HD74HCT244RP Octal Buffers/Line Drivers/Line Receivers (with inverted 3-state outputs), , / Renesas Electronics Corporation 74HCT244PW-Q100,11 vs HD74HCT244RP
MC74HCT244ADWDR2 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC 74HCT244PW-Q100,11 vs MC74HCT244ADWDR2
TC74HCT244AFW IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HCT244PW-Q100,11 vs TC74HCT244AFW
CD74HCT244ME4 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 Texas Instruments 74HCT244PW-Q100,11 vs CD74HCT244ME4
M74HCT244M1 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics 74HCT244PW-Q100,11 vs M74HCT244M1
M74HCT244PUM1R HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, SO-20 STMicroelectronics 74HCT244PW-Q100,11 vs M74HCT244PUM1R
MM74HCT244WMX Octal 3-STATE Buffer, 1000-REEL onsemi 74HCT244PW-Q100,11 vs MM74HCT244WMX
TC74HCT244AFW-TP1 IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HCT244PW-Q100,11 vs TC74HCT244AFW-TP1

Related Parts for 74HCT244PW-Q100,11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT244PW-Q100,11 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT244PW-Q100,11 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT244PW-Q100,11 would you like to use for your alert(s)?
  • Please alert me when 74HCT244PW-Q100,11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT244PW-Q100,11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT244PW-Q100,11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT244PW-Q100,11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT244PW-Q100,11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT244PW-Q100,11 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: