Part Details for 74HCT244PW by NXP Semiconductors
Overview of 74HCT244PW by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT244PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1546 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, TSSOP | 1236 |
|
$0.2100 / $0.7000 | Buy Now |
|
ComSIT USA | OCTAL BUFFER/LINE DRIVER, 3-STATE Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant | Europe - 3750 |
|
RFQ | |
|
Chip1Cloud | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP / IC BUFF/DVR TRI-ST DUAL 20TSSOP | 10080 |
|
RFQ | |
|
Win Source Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP / IC BUFF/DVR TRI-ST DUAL 20TSSOP | 108438 |
|
$0.2690 / $0.3280 | Buy Now |
Part Details for 74HCT244PW
74HCT244PW CAD Models
74HCT244PW Part Data Attributes:
|
74HCT244PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT244PW
NXP Semiconductors
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT244PW
This table gives cross-reference parts and alternative options found for 74HCT244PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT244PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT244T-EL | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | 74HCT244PW vs HD74HCT244T-EL |
MM74HCT244MTCX | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74HCT244PW vs MM74HCT244MTCX |
74HCT244PW,112 | 74HC(T)244 - Octal buffer / line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74HCT244PW vs 74HCT244PW,112 |
HD74HC244T | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | 74HCT244PW vs HD74HC244T |
MM74HCT244MTC | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MTC20 | Texas Instruments | 74HCT244PW vs MM74HCT244MTC |
74HCT244PW,118 | 74HC(T)244 - Octal buffer / line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74HCT244PW vs 74HCT244PW,118 |
MC74HCT244ADTR2G | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level, TSSOP 20 LEAD, 2500-REEL | onsemi | 74HCT244PW vs MC74HCT244ADTR2G |
SN74HCT244QPWRG4Q1 | Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | 74HCT244PW vs SN74HCT244QPWRG4Q1 |
MC74HCT244ADTR2G | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, TSSOP-20 | Rochester Electronics LLC | 74HCT244PW vs MC74HCT244ADTR2G |
SN74HCT244QPWRQ1 | Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | 74HCT244PW vs SN74HCT244QPWRQ1 |