Datasheets
74HCT377PW by:

Overview of: 74HCT377PW by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 74HCT377PW

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

74HCT377PW NXP Semiconductors

Buy Now Datasheet

Compare Parts:

74HCT377PW NXP Semiconductors IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, FF/Latch

Source Content uid 74HCT377PW
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code TSSOP
Package Description TSSOP, TSSOP20,.25
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature WITH HOLD MODE
Family HCT
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 22000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Propagation Delay (tpd) 48 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 4.4 mm
fmax-Min 60 MHz

Alternate Parts for: 74HCT377PW

Part Number Description Manufacturer Compare
74HCT377PW,112 Logic 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us TSSOP2 20-Pin Nexperia 74HCT377PW vs 74HCT377PW,112
935188430112 Logic D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT377PW vs 935188430112
Part Number Description Manufacturer Compare
74HCT377PW,112 Logic 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us TSSOP2 20-Pin Nexperia 74HCT377PW vs 74HCT377PW,112
933713990653 Logic IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch NXP Semiconductors 74HCT377PW vs 933713990653
5962-8976901RA Logic D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 Harris Semiconductor 74HCT377PW vs 5962-8976901RA
74HCT377DB,118 Logic SSOP2 20-Pin Nexperia 74HCT377PW vs 74HCT377DB,118
74HCT377D,652 Logic 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia 74HCT377PW vs 74HCT377D,652
935188710118 Logic D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT377PW vs 935188710118
935188430112 Logic D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74HCT377PW vs 935188430112
CD54HCT377F/3A Logic D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, CDIP20 RCA 74HCT377PW vs CD54HCT377F/3A
CD54HCT377F3 Logic HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Intersil Corporation 74HCT377PW vs CD54HCT377F3
CD74HCT377MG4 Logic HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74HCT377PW vs CD74HCT377MG4

Related Parts

Update Alert Settings for: 74HCT377PW by NXP Semiconductors

  • Please alert me when 74HCT377PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT377PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT377PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT377PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT377PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT377PW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.