Part Details for 74HCT4002DB,118 by Nexperia
Results Overview of 74HCT4002DB,118 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT4002DB,118 Information
74HCT4002DB,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT4002DB,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | NORGate2-Element4-INCMOS14-PinSSOPT/R | 61000 |
|
RFQ |
US Tariff Estimator: 74HCT4002DB,118 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HCT4002DB,118
74HCT4002DB,118 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT4002DB,118 Part Data Attributes
|
|
74HCT4002DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4002DB,118
Nexperia
SSOP1 14-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP1 | |
| Package Description | Sot-337-1, Ssop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | SOT337-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 33 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for 74HCT4002DB,118
This table gives cross-reference parts and alternative options found for 74HCT4002DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4002DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HCT4002DB | Nexperia | Check for Price | NOR Gate | 74HCT4002DB,118 vs 74HCT4002DB |
| 935189940112 | Nexperia | Check for Price | NOR Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | 74HCT4002DB,118 vs 935189940112 |
| 935189940118 | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate | 74HCT4002DB,118 vs 935189940118 |
| 74HCT4002DB,112 | Nexperia | Check for Price | SSOP1 14-Pin | 74HCT4002DB,118 vs 74HCT4002DB,112 |
| 74HCT4002D,112 | Nexperia | Check for Price | SOIC 14-Pin | 74HCT4002DB,118 vs 74HCT4002D,112 |
| 933714210112 | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-108-1, SO-14, Gate | 74HCT4002DB,118 vs 933714210112 |
| 933714210118 | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-108-1, SO-14, Gate | 74HCT4002DB,118 vs 933714210118 |
| 74HCT4002D-T | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-108-1, SO-14, Gate | 74HCT4002DB,118 vs 74HCT4002D-T |
| 74HCT4002D | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-108-1, SO-14, Gate | 74HCT4002DB,118 vs 74HCT4002D |
| CD74HCT4002M | Harris Semiconductor | Check for Price | NOR Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | 74HCT4002DB,118 vs CD74HCT4002M |