Signal Circuits
74HCT4046AD,112
Description: 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin

Overview of 74HCT4046AD,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for 74HCT4046AD,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HCT4046AD - PLL Frequency Synthesizer, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4450
  • 1 $0.4117
  • 25 $0.4035
  • 100 $0.3870
  • 500 $0.3705
  • 1,000 $0.3499
$0.3499 / $0.4117 Buy Now

CAD Models for 74HCT4046AD,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT4046AD,112 by NXP Semiconductors

74HCT4046AD,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
SOT-109, SO-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
WITH THREE PHASE COMPARATORS
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.81 mm
Want to compare parts?
  1. 74HCT4046AD,112
    NXP Semiconductors
    74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin
    VS

Alternate Parts for 74HCT4046AD,112

This table gives cross-reference parts and alternative options found for 74HCT4046AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4046AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT4046AME4 High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 Texas Instruments 74HCT4046AD,112 vs CD74HCT4046AME4
74HCT4046AD,112 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin Nexperia 74HCT4046AD,112 vs 74HCT4046AD,112
CD74HCT4046AMTE4 PHASE LOCKED LOOP, 38MHz, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HCT4046AD,112 vs CD74HCT4046AMTE4
74HCT4046AD,118 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin NXP Semiconductors 74HCT4046AD,112 vs 74HCT4046AD,118
CD74HCT4046AM PHASE LOCKED LOOP, PDSO16 Rochester Electronics LLC 74HCT4046AD,112 vs CD74HCT4046AM
CD74HCT4046AM96E4 High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 Texas Instruments 74HCT4046AD,112 vs CD74HCT4046AM96E4
74HCT4046AD,118 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin Nexperia 74HCT4046AD,112 vs 74HCT4046AD,118
CD74HCT4046AM High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 Texas Instruments 74HCT4046AD,112 vs CD74HCT4046AM
CD74HCT4046AMT High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 Texas Instruments 74HCT4046AD,112 vs CD74HCT4046AMT
Part Number Description Manufacturer Compare
74HC4046ADB,118 74HC(T)4046A - Phase-locked-loop with VCO SSOP1 16-Pin NXP Semiconductors 74HCT4046AD,112 vs 74HC4046ADB,118
74HC4046ADB IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-338-1, SSOP-16, PLL or Frequency Synthesis Circuit NXP Semiconductors 74HCT4046AD,112 vs 74HC4046ADB
74HC4046APW,112 74HC(T)4046A - Phase-locked-loop with VCO TSSOP 16-Pin NXP Semiconductors 74HCT4046AD,112 vs 74HC4046APW,112
HEF4046BT,652 HEF4046B - Phase-locked loop SOP 16-Pin NXP Semiconductors 74HCT4046AD,112 vs HEF4046BT,652
MM74HC4046SJX Phase Locked Loop, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation 74HCT4046AD,112 vs MM74HC4046SJX
5962-8875701EA Phase Locked Loop, CMOS, CDIP16, CERDIP-16 Defense Logistics Agency 74HCT4046AD,112 vs 5962-8875701EA
933372900652 IC PHASE LOCKED LOOP, PDSO16, PLASTIC, SOT-109, SO-16, PLL or Frequency Synthesis Circuit NXP Semiconductors 74HCT4046AD,112 vs 933372900652
74HCT4046ADB,112 74HC(T)4046A - Phase-locked-loop with VCO SSOP1 16-Pin NXP Semiconductors 74HCT4046AD,112 vs 74HCT4046ADB,112
74HC4046APW,118 74HC(T)4046A - Phase-locked-loop with VCO TSSOP 16-Pin NXP Semiconductors 74HCT4046AD,112 vs 74HC4046APW,118
5962-9466401MEA Phase Locked Loop, CMOS, Defense Logistics Agency 74HCT4046AD,112 vs 5962-9466401MEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT4046AD,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT4046AD,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT4046AD,112 would you like to use for your alert(s)?
  • Please alert me when 74HCT4046AD,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT4046AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT4046AD,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT4046AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT4046AD,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT4046AD,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: