-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT4538 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2695
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4538D,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3170 | Buy Now |
DISTI #
1727-2062-1-ND
|
DigiKey | IC MULTIVIBRATOR 35NS 16SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4440 In Stock |
|
$0.3038 / $0.8000 | Buy Now |
DISTI #
74HCT4538D,118
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4538D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2103 / $0.2504 | Buy Now |
DISTI #
771-74HCT4538D-T
|
Mouser Electronics | Monostable Multivibrator 74HCT4538D/SOT109/SO16 RoHS: Compliant | 4653 |
|
$0.2310 / $0.6800 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Dual Retriggerable Precision Monostable Multivibrator-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Dual Retriggerable Precision Monostable Multivibrator-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
71285199
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2330 | Americas - 5000 |
|
$0.1747 / $0.1860 | Buy Now |
DISTI #
74HCT4538D.118
|
TME | IC: digital, monostable,multivibrator,resettable, Ch: 2, SMD, SO16 Min Qty: 1 | 0 |
|
$0.3680 / $0.7000 | RFQ |
DISTI #
74HCT4538D,118
|
Avnet Asia | Monostable Multivibrator Dual 16-Pin SO T/R (Alt: 74HCT4538D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2934 / $0.3282 | Buy Now |
DISTI #
74HCT4538D,118
|
Avnet Silica | Monostable Multivibrator Dual 16-Pin SO T/R (Alt: 74HCT4538D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4538D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4538D,118
Nexperia
74HCT4538 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | RETRIGGERABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |