-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT4538 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2695
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4538D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3170 | Buy Now |
DISTI #
1727-2062-1-ND
|
DigiKey | IC MULTIVIBRATOR 35NS 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5145 In Stock |
|
$0.2826 / $0.8500 | Buy Now |
DISTI #
74HCT4538D,118
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4538D,118) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2070 / $0.2470 | Buy Now |
DISTI #
771-74HCT4538D-T
|
Mouser Electronics | Monostable Multivibrator 74HCT4538D/SOT109/SO16 RoHS: Compliant | 4289 |
|
$0.2580 / $0.7000 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Dual Retriggerable Precision Monostable Multivibrator-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Dual Retriggerable Precision Monostable Multivibrator-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
74HCT4538D.118
|
TME | IC: digital, monostable,multivibrator,resettable, Ch: 2, SMD, SO16 Min Qty: 1 | 0 |
|
$0.5330 / $0.9990 | RFQ |
DISTI #
74HCT4538D,118
|
Avnet Asia | Monostable Multivibrator Dual 16-Pin SO T/R (Alt: 74HCT4538D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2934 / $0.3282 | Buy Now |
DISTI #
74HCT4538D,118
|
Avnet Silica | Monostable Multivibrator Dual 16-Pin SO T/R (Alt: 74HCT4538D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT4538D,118
|
EBV Elektronik | Monostable Multivibrator Dual 16-Pin SO T/R (Alt: 74HCT4538D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4538D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4538D,118
Nexperia
74HCT4538 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | RETRIGGERABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT4538D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4538D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933715390118 | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT4538D,118 vs 933715390118 |
74HCT4538D-T | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT4538D,118 vs 74HCT4538D-T |
933715390112 | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16, Prescaler/Multivibrator | NXP Semiconductors | 74HCT4538D,118 vs 933715390112 |
933715390118 | Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HCT4538D,118 vs 933715390118 |
74HCT4538D-T | Monostable Multivibrator | Nexperia | 74HCT4538D,118 vs 74HCT4538D-T |
74HCT4538D,112 | 74HC(T)4538 - Dual retriggerable precision monostable multivibrator SOP 16-Pin | NXP Semiconductors | 74HCT4538D,118 vs 74HCT4538D,112 |
74HCT4538D,112 | 74HCT4538 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin | Nexperia | 74HCT4538D,118 vs 74HCT4538D,112 |
933715390112 | Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HCT4538D,118 vs 933715390112 |