Part Details for 74HCT541PW,118 by Nexperia
Results Overview of 74HCT541PW,118 by Nexperia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT541PW,118 Information
74HCT541PW,118 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT541PW,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04AJ5931
|
Newark | Buffer/Line Driv, 8Bit, 3-State, Tssop20, Logic Family/Base Number:74Hct541, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logicrohs Compliant: Yes |Nexperia 74HCT541PW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2880 / $0.6210 | Buy Now |
|
DISTI #
93X4840
|
Newark | Buffer/Driver, Non-Inv, 3-State, Tssop20, Logic Family/Base Number:74Hct541, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logicrohs Compliant: Yes |Nexperia 74HCT541PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2240 / $0.2310 | Buy Now |
|
DISTI #
74HCT541PW,118
|
Avnet Americas | Buffer / Line Driver, 74HCT541, 4.5 V to 5.5 V, TSSOP-20 - Tape and Reel (Alt: 74HCT541PW,118) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2324 / $0.2695 | Buy Now |
|
DISTI #
74HCT541PW.118
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, CMOS,TTL Min Qty: 1 | 2143 |
|
$0.4300 / $0.8400 | Buy Now |
|
|
Chip Stock | 86mA4.5V~5.5V6mA1TSSOP-20Buffer/Driver/TransceiverROHS | 133000 |
|
RFQ |
US Tariff Estimator: 74HCT541PW,118 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HCT541PW,118
74HCT541PW,118 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT541PW,118 Part Data Attributes
|
|
74HCT541PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT541PW,118
Nexperia
74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Part Package Code | TSSOP2 | |
| Package Description | TSSOP, | |
| Pin Count | 20 | |
| Manufacturer Package Code | SOT360-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 1993-01-01 | |
| Samacsys Manufacturer | Nexperia | |
| Additional Feature | WITH DUAL OUTPUT ENABLE | |
| Family | HCT | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUS DRIVER | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR, 13 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 42 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for 74HCT541PW,118
This table gives cross-reference parts and alternative options found for 74HCT541PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT541PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HCT541MTCX | onsemi | $0.3692 | Octal 3-STATE Buffer, TSSOP-20, 2500-REEL | 74HCT541PW,118 vs MM74HCT541MTCX |
| SN74HCT541PWR | Texas Instruments | $0.4418 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | 74HCT541PW,118 vs SN74HCT541PWR |
| MM74HCT541MTC | onsemi | $0.5534 | Octal 3-STATE Buffer, TSSOP-20, 75-TUBE | 74HCT541PW,118 vs MM74HCT541MTC |
| 935187550112 | NXP Semiconductors | Check for Price | IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | 74HCT541PW,118 vs 935187550112 |
| SN74HCT541PWTE4 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | 74HCT541PW,118 vs SN74HCT541PWTE4 |
74HCT541PW,118 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74HCT541PW,118 is 4.5V to 5.5V.
-
No, the 74HCT541PW,118 is not compatible with 3.3V systems. It is designed to operate at 5V.
-
The maximum clock frequency that the 74HCT541PW,118 can handle is 30 MHz.
-
No, the 74HCT541PW,118 does not have built-in pull-up resistors. External pull-up resistors are required.
-
Yes, the 74HCT541PW,118 is available in a lead-free package, which is RoHS compliant.