Part Details for 74HCT573D,653 by Nexperia
Results Overview of 74HCT573D,653 by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT573D,653 Information
74HCT573D,653 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT573D,653
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97W4071
|
Newark | Latch, D, Transparent, Octal, Soic-20, Logic Family/Base Number:74Hct573, Latch Type:D Type Transparent, Ic Output Type:Tri State, Propagation Delay:14Ns, Output Current:-, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |Nexperia 74HCT573D,653 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2550 / $0.2750 | Buy Now |
|
DISTI #
26M7752
|
Newark | 74Hct Cmos, Smd, 74Hct573, Soic20, Logic Family/Base Number:74Hct573, Latch Type:Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:20Ns, Output Current:6Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Rohs Compliant: Yes |Nexperia 74HCT573D,653 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2970 / $0.6480 | Buy Now |
|
DISTI #
74HCT573D,653
|
Avnet Americas | Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, SOIC - Tape and Reel (Alt: 74HCT573D,653) COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2910 / $0.3375 | Buy Now |
|
DISTI #
74HCT573D.653
|
TME | IC: digital, D-latch transparent, Ch: 8, CMOS,TTL, 4.5÷5.5VDC, SMD Min Qty: 1 | 12335 |
|
$0.8480 / $1.1600 | Buy Now |
|
DISTI #
74HCT573D,653
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1195 |
|
$0.2100 / $0.5980 | Buy Now |
|
|
Chip Stock | 11128 |
|
RFQ |
US Tariff Estimator: 74HCT573D,653 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HCT573D,653
74HCT573D,653 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT573D,653 Part Data Attributes
|
|
74HCT573D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT573D,653
Nexperia
74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Part Package Code | SOP | |
| Package Description | SOP, SOP20,.4 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SOT163-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 1993-11-01 | |
| Samacsys Manufacturer | Nexperia | |
| Additional Feature | BROADSIDE VERSION OF 373 | |
| Control Type | ENABLE LOW | |
| Count Direction | UNIDIRECTIONAL | |
| Family | HCT | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUS DRIVER | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR, 13 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 mA | |
| Prop. Delay@Nom-Sup | 53 ns | |
| Propagation Delay (tpd) | 53 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 mm |
Alternate Parts for 74HCT573D,653
This table gives cross-reference parts and alternative options found for 74HCT573D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT573D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HCT573D,652 | Nexperia | $0.2664 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | 74HCT573D,653 vs 74HCT573D,652 |
| 74HCT573D-T | NXP Semiconductors | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 74HCT573D,653 vs 74HCT573D-T |
| 74HCT573D | NXP Semiconductors | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 74HCT573D,653 vs 74HCT573D |
| 74HCT573D,653 | NXP Semiconductors | Check for Price | 74HC(T)573 - Octal D-type transparent latch; 3-state SOP 20-Pin | 74HCT573D,653 vs 74HCT573D,653 |
| 74HCT573D,652 | NXP Semiconductors | Check for Price | 74HC(T)573 - Octal D-type transparent latch; 3-state SOP 20-Pin | 74HCT573D,653 vs 74HCT573D,652 |
| 74HCT573D | Nexperia | Check for Price | Bus Driver | 74HCT573D,653 vs 74HCT573D |
| 74HCT574D-Q100 | NXP Semiconductors | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | 74HCT573D,653 vs 74HCT574D-Q100 |
74HCT573D,653 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the 74HCT573D,653 is 30 MHz, but it can vary depending on the system design and capacitive load.
-
The 74HCT573D,653 requires a power supply voltage (VCC) of 4.5V to 5.5V, and it's recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to reduce noise and ensure stable operation.
-
The 74HCT573D,653 can sink or source up to 20mA per output, but it's recommended to limit the current to 10mA per output to ensure reliable operation.
-
The latch enable (LE) input should be tied to VCC or GND, depending on the desired latch behavior. When LE is high, the latch is transparent, and when LE is low, the latch is latched.
-
The propagation delay of the 74HCT573D,653 is typically around 10ns to 20ns, depending on the temperature and operating conditions.