Logic
74HCT573D-T
Description: HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20

Overview of 74HCT573D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HCT573DBR Texas Instruments High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SSOP -55 to 125
SN74HCT573DWR Texas Instruments Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
SN74HCT573DWRG4 Texas Instruments Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85

CAD Models for 74HCT573D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT573D-T by NXP Semiconductors

74HCT573D-T
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
53 ns
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74HCT573D-T
    NXP Semiconductors
    HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20
    VS

Alternate Parts for 74HCT573D-T

This table gives cross-reference parts and alternative options found for 74HCT573D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT573D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT573D Bus Driver Nexperia 74HCT573D-T vs 74HCT573D
74HCT573D,653 74HC(T)573 - Octal D-type transparent latch; 3-state SOP 20-Pin NXP Semiconductors 74HCT573D-T vs 74HCT573D,653
74HCT573D,652 74HC(T)573 - Octal D-type transparent latch; 3-state SOP 20-Pin NXP Semiconductors 74HCT573D-T vs 74HCT573D,652
Part Number Description Manufacturer Compare
74HCT573D,653 74HC(T)573 - Octal D-type transparent latch; 3-state SOP 20-Pin NXP Semiconductors 74HCT573D-T vs 74HCT573D,653
74HCT573D,652 74HC(T)573 - Octal D-type transparent latch; 3-state SOP 20-Pin NXP Semiconductors 74HCT573D-T vs 74HCT573D,652
74HCT573D Bus Driver Nexperia 74HCT573D-T vs 74HCT573D

Related Parts for 74HCT573D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT573D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT573D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT573D-T would you like to use for your alert(s)?
  • Please alert me when 74HCT573D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT573D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT573D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT573D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT573D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT573D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: