Part Details for 74HCT640U by NXP Semiconductors
Overview of 74HCT640U by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Communication and Networking
Part Details for 74HCT640U
74HCT640U CAD Models
74HCT640U Part Data Attributes
|
74HCT640U
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT640U
NXP Semiconductors
IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74HCT640U
This table gives cross-reference parts and alternative options found for 74HCT640U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT640U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT640H | Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | 74HCT640U vs CD54HCT640H |
CD54HCT640H/3 | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | 74HCT640U vs CD54HCT640H/3 |
CD54HCT640H/3 | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | 74HCT640U vs CD54HCT640H/3 |
CD54HCT640H | CD54HCT640H | Intersil Corporation | 74HCT640U vs CD54HCT640H |
CD74HCT640H | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | 74HCT640U vs CD74HCT640H |
CD74HCT640H | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | 74HCT640U vs CD74HCT640H |