Part Details for 74HCT9115D by NXP Semiconductors
Overview of 74HCT9115D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HCT9115D
74HCT9115D CAD Models
74HCT9115D Part Data Attributes
|
74HCT9115D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT9115D
NXP Semiconductors
IC HCT SERIES, 9 1-INPUT NON-INVERT GATE, PDSO20, SO-20, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74HCT9115D
This table gives cross-reference parts and alternative options found for 74HCT9115D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT9115D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT9115D | Buffer | Nexperia | 74HCT9115D vs 74HCT9115D |
933987870118 | Buffer | Nexperia | 74HCT9115D vs 933987870118 |
74HCT9115D,112 | Buffer | Nexperia | 74HCT9115D vs 74HCT9115D,112 |
74HCT9115D,118 | 74HC(T)9115 - Nine wide Schmitt trigger buffer; open drain outputs SOP 20-Pin | NXP Semiconductors | 74HCT9115D vs 74HCT9115D,118 |
74HCT9115D,118 | Buffer | Nexperia | 74HCT9115D vs 74HCT9115D,118 |
74HCT9115D,112 | 74HC(T)9115 - Nine wide Schmitt trigger buffer; open drain outputs SOP 20-Pin | NXP Semiconductors | 74HCT9115D vs 74HCT9115D,112 |