Part Details for 74LCX04MTC by onsemi
Overview of 74LCX04MTC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 74LCX04MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC1147
|
Newark | Low Voltage Hex Inverter Rohs Compliant: Yes |Onsemi 74LCX04MTC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2817 |
|
$0.1760 | Buy Now |
DISTI #
78K6276
|
Newark | Hex Inverter, Tssop-14, No. Of Inputs:6Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Output Current:24Ma, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi 74LCX04MTC Min Qty: 2350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.2200 | Buy Now |
DISTI #
74LCX04MTCFS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2025 / $0.6600 | Buy Now |
DISTI #
512-74LCX04MTC
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 8577 |
|
$0.1910 / $0.5000 | Buy Now |
|
Future Electronics | 74LCX04 Series 3.6 V Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 4700 Package Multiple: 2350 Container: Tube | 0Tube |
|
$0.1830 / $0.1980 | Buy Now |
DISTI #
74LCX04MTC
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX04MTC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 303611750 Factory Stock |
|
$0.1760 | Buy Now |
DISTI #
74LCX04MTC
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX04MTC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 303611750 Factory Stock |
|
$0.1760 | Buy Now |
DISTI #
74LCX04MTC
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin TSSOP Rail (Alt: 74LCX04MTC) RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LCX04MTC
|
EBV Elektronik | Inverter 6-Element CMOS 14-Pin TSSOP Rail (Alt: 74LCX04MTC) RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Lead time: 1 Weeks, 1 Days | EBV - 2350 |
|
Buy Now | |
DISTI #
1467326
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2304 / $0.4631 | Buy Now |
Part Details for 74LCX04MTC
74LCX04MTC CAD Models
74LCX04MTC Part Data Attributes
|
74LCX04MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX04MTC
onsemi
Low Voltage Hex Inverter with 5 V Tolerant Inputs, 2350-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX04MTC
This table gives cross-reference parts and alternative options found for 74LCX04MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX04MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX04DT | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX04MTC vs MC74LCX04DT |
74LCX04MTC | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX04MTC vs 74LCX04MTC |
74LCX04MTCX | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | 74LCX04MTC vs 74LCX04MTCX |
74LCX04TTR | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | STMicroelectronics | 74LCX04MTC vs 74LCX04TTR |
MC74LCX04DTR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX04MTC vs MC74LCX04DTR2 |
74LCX04MTCX | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | 74LCX04MTC vs 74LCX04MTCX |
74LCX04T | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX04MTC vs 74LCX04T |