-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Hex Inverter with 5 V Tolerant Inputs, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6395
|
Newark | Hex Inverter Gate, 1 I/P, Tssop-14, Logic Family/Base Number:74Lcx04, Logic Type:Inverter Gate, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logicrohs Compliant: Yes |Onsemi 74LCX04MTCX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1760 |
|
$0.2180 / $0.6240 | Buy Now |
DISTI #
84H9403
|
Newark | Hex Inverter, Tssop-14, Full Reel, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Output Current:24Ma, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi 74LCX04MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
74LCX04MTCXCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5110 In Stock |
|
$0.1875 / $0.6600 | Buy Now |
DISTI #
74LCX04MTCX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX04MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1841 / $0.2198 | Buy Now |
DISTI #
512-74LCX04MTCX
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 1510 |
|
$0.1870 / $0.6300 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1810 / $0.1940 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
74LCX04MTCX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX04MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1841 / $0.2198 | Buy Now |
DISTI #
74LCX04MTCX
|
TME | IC: digital, NOT, Ch: 6, IN: 1, SMD, TSSOP14, 2÷3.6VDC, -40÷85°C, 10uA Min Qty: 3 | 3 |
|
$0.1160 / $0.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX04MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX04MTCX
onsemi
Low Voltage Hex Inverter with 5 V Tolerant Inputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX04MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX04MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX04DT | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX04MTCX vs MC74LCX04DT |
74LCX04MTC | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX04MTCX vs 74LCX04MTC |
74LCX04MTCX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX04MTCX vs 74LCX04MTCX_NL |
74LCX04T | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX04MTCX vs 74LCX04T |
74LCX04MTCX | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | 74LCX04MTCX vs 74LCX04MTCX |
74LCX04MTC | Low Voltage Hex Inverter with 5 V Tolerant Inputs, 2350-TUBE | onsemi | 74LCX04MTCX vs 74LCX04MTC |