Part Details for 74LCX07MTCX by onsemi
Overview of 74LCX07MTCX by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74LCX07MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8679
|
Newark | Lv Hex Buffer With O/D Rohs Compliant: Yes |Onsemi 74LCX07MTCX Min Qty: 2062 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.1800 | Buy Now |
DISTI #
87X9893
|
Newark | Ic, Sm, Logic, 74Lcx, Buffer, Logic Family/Base Number:74Lcx07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Lcx, Logic Ic Rohs Compliant: Yes |Onsemi 74LCX07MTCX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 911 |
|
$0.2790 / $0.7150 | Buy Now |
DISTI #
74LCX07MTCXCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4874 In Stock |
|
$0.1863 / $0.6500 | Buy Now |
DISTI #
74LCX07MTCX
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX07MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1204 / $0.1437 | Buy Now |
DISTI #
74LCX07MTCX
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX07MTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 14546 Factory Stock |
|
$0.1204 / $0.1437 | Buy Now |
DISTI #
512-74LCX07MTCX
|
Mouser Electronics | Buffers & Line Drivers Hex Buffer RoHS: Compliant | 45727 |
|
$0.1910 / $0.6500 | Buy Now |
DISTI #
V36:1790_06297197
|
Arrow Electronics | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2232 | Americas - 5000 |
|
$0.1856 / $0.2006 | Buy Now |
DISTI #
E02:0323_00839626
|
Arrow Electronics | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2406 | Europe - 2500 |
|
$0.1689 / $0.1825 | Buy Now |
|
Future Electronics | 74LCX07 Series 5.5 V 32 mA Surface Mount Low Voltage Hex Buffer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 1764Cut Tape/Mini-Reel |
|
$0.3350 / $0.5750 | Buy Now |
|
Future Electronics | 74LCX07 Series 5.5 V 32 mA Surface Mount Low Voltage Hex Buffer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1830 | Buy Now |
Part Details for 74LCX07MTCX
74LCX07MTCX CAD Models
74LCX07MTCX Part Data Attributes
|
74LCX07MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX07MTCX
onsemi
Low Voltage Hex Buffer with Open Drain Outputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX07MTCX
This table gives cross-reference parts and alternative options found for 74LCX07MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX07MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX07DT | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74LCX07MTCX vs MC74LCX07DT |
MC74LCX07DTG | Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, TSSOP-14, 96-TUBE | onsemi | 74LCX07MTCX vs MC74LCX07DTG |
MC74LCX07DTR2 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74LCX07MTCX vs MC74LCX07DTR2 |
74LCX07MTC | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX07MTCX vs 74LCX07MTC |
74LCX07MTCX | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX07MTCX vs 74LCX07MTCX |
74LCX07MTCX_NL | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX07MTCX vs 74LCX07MTCX_NL |
74LCX07MTC | Low Voltage Hex Buffer with Open Drain Outputs, 2350-TUBE | onsemi | 74LCX07MTCX vs 74LCX07MTC |