-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2350-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6283
|
Newark | Quad And Gate, 2I/P, Tssop-14, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Lcx08, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Output Current:24Marohs Compliant: Yes |Onsemi 74LCX08MTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.0350 | Buy Now |
|
Rochester Electronics | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 33888 |
|
$0.1940 / $0.2282 | Buy Now |
DISTI #
SMC-74LCX08MTC
|
Sensible Micro Corporation | Ic, Gate And 4Ch 2-Inp 14Tssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1924 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$0.8300 / $1.2700 | Buy Now |
DISTI #
1607740
|
Farnell | IC, SM, LOGIC, 74LCX, AND GATE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.1535 / $0.2210 | Buy Now |
|
Flip Electronics | Stock, ship today | 2058 |
|
$0.0590 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX08MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX08MTC
onsemi
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2350-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX08MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX08DTG | Low Voltage Quad 2-Input AND Gate, TSSOP-14, 96-TUBE | onsemi | 74LCX08MTC vs MC74LCX08DTG |
MC74LCX08DT | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX08MTC vs MC74LCX08DT |
SN74LVC08AQPWRG4Q1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX08MTC vs SN74LVC08AQPWRG4Q1 |
74LCX08MTCX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08MTC vs 74LCX08MTCX_NL |
MC74LCX08DTR2G | Low Voltage Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | onsemi | 74LCX08MTC vs MC74LCX08DTR2G |
SN74LVC08PWR | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Texas Instruments | 74LCX08MTC vs SN74LVC08PWR |
V62/04655-02YE | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -55 to 125 | Texas Instruments | 74LCX08MTC vs V62/04655-02YE |
74LCX08MTC | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08MTC vs 74LCX08MTC |
TC74LCX08FT-ELK(M) | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14 | Toshiba America Electronic Components | 74LCX08MTC vs TC74LCX08FT-ELK(M) |
74LCX08TTR | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX08MTC vs 74LCX08TTR |