-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7829
|
Newark | Logic And Gate, Quad, Soic-14, Full Reel, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Lcx08, Logic Ic Family:74Lcx, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi 74LCX08MX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y6398
|
Newark | And Gate, Quad, 2 I/P, Nsoic-14, Logic Family/Base Number:74Lcx08, Logic Type:And Gate, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Case Style:Nsoic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74LCX08MX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
74LCX08MX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74LCX08MX) RoHS: Compliant Min Qty: 1287 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 156000 Partner Stock |
|
$0.2409 / $0.2876 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Low Voltage Quad 2-Input AND Gate with 5 V Tolerant Inputs RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 43Cut Tape/Mini-Reel |
|
$0.2550 / $0.3400 | Buy Now |
|
Rochester Electronics | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1843 |
|
$0.2409 / $0.2834 | Buy Now |
DISTI #
74LCX08MX
|
TME | IC: digital, AND, Ch: 4, IN: 2, SMD, SO14, 2÷3.6VDC, -40÷85°C, LCX Min Qty: 3 | 0 |
|
$0.2100 / $0.3870 | RFQ |
DISTI #
SMC-74LCX08MX
|
Sensible Micro Corporation | 74Lcx Series 3.6 V Low Voltage Quad 2-Input And Gate With 5 V Tolerant Inputs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 228 |
|
$0.2250 / $0.2437 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX08MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX08MX
onsemi
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LCX08MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX08DG | Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE | onsemi | 74LCX08MX vs MC74LCX08DG |
MC74LCX08DR2G | Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | 74LCX08MX vs MC74LCX08DR2G |
MC74LCX08MELG | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 74LCX08MX vs MC74LCX08MELG |
MC74LCX08M | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | 74LCX08MX vs MC74LCX08M |
74LCX08SJX | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2000-REEL | onsemi | 74LCX08MX vs 74LCX08SJX |