Part Details for 74LCX14BQX by onsemi
Overview of 74LCX14BQX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74LCX14BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9782
|
Newark | Schmitt Trigger Inverter, 1 I/P, 85Deg C Rohs Compliant: Yes |Onsemi 74LCX14BQX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2006 |
|
$0.2350 / $0.6030 | Buy Now |
DISTI #
60J9503
|
Newark | Ic,logic Gate,hex Inverter,lcx/Lvc-Cmos,llcc,14Pin,plastic Rohs Compliant: Yes |Onsemi 74LCX14BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2430 | Buy Now |
DISTI #
74LCX14BQXCT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14DQFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2365 In Stock |
|
$0.1820 / $0.6400 | Buy Now |
DISTI #
74LCX14BQX
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX14BQX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1788 / $0.2134 | Buy Now |
DISTI #
512-74LCX14BQX
|
Mouser Electronics | Inverters Hex Inverter with Schmitt Trigger Inp RoHS: Compliant | 7312 |
|
$0.1750 / $0.5500 | Buy Now |
|
Future Electronics | 74LCX Series 2.7 - 3.6 V Hex Inverter with 5V Tolerant Schmitt Trigger - DQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1820 / $0.1950 | Buy Now |
|
Bristol Electronics | 4800 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, QCC14 | 3840 |
|
$0.2389 / $0.6825 | Buy Now |
DISTI #
74LCX14BQX
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX14BQX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1788 / $0.2134 | Buy Now |
DISTI #
74LCX14BQX
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX14BQX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1788 / $0.2134 | Buy Now |
Part Details for 74LCX14BQX
74LCX14BQX CAD Models
74LCX14BQX Part Data Attributes
|
74LCX14BQX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX14BQX
onsemi
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DQFN-14 | |
Manufacturer Package Code | 510CB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |