-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2350-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX14MTC
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX14MTC) RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Container: Tube | 521 |
|
RFQ | |
DISTI #
74LCX14MTC
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX14MTC) RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 37600 Partner Stock |
|
$0.1116 / $0.1332 | Buy Now |
|
Rochester Electronics | 74LCX14 - Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 446350 |
|
$0.1071 / $0.1260 | Buy Now |
DISTI #
74LCX14MTC
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX14MTC) RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Container: Tube | 521 |
|
RFQ | |
DISTI #
74LCX14MTC
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX14MTC) RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 37600 Partner Stock |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
74LCX14MTC
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX14MTC) RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Container: Tube | 521 |
|
RFQ | |
DISTI #
74LCX14MTC
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX14MTC) RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 37600 Partner Stock |
|
$0.1116 / $0.1332 | Buy Now |
|
Flip Electronics | Stock, ship today | 37600 |
|
$0.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX14MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX14MTC
onsemi
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2350-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX14MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX14MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX14DTG | Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, TSSOP-14, 96-TUBE | onsemi | 74LCX14MTC vs MC74LCX14DTG |
74LCX14T | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX14MTC vs 74LCX14T |
74LCX14MTCX | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | 74LCX14MTC vs 74LCX14MTCX |
74LCX14MTCX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX14MTC vs 74LCX14MTCX_NL |
74LCX14MTC | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | 74LCX14MTC vs 74LCX14MTC |
MC74LCX14DTR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74LCX14MTC vs MC74LCX14DTR2 |
MC74LCX14DT | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74LCX14MTC vs MC74LCX14DT |
74LCX14MTCX | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | 74LCX14MTC vs 74LCX14MTCX |
74LCX14FT | 74LCX Series Hex Schmitt Inverter | Toshiba America Electronic Components | 74LCX14MTC vs 74LCX14FT |
74LCX14MTC | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | 74LCX14MTC vs 74LCX14MTC |