Part Details for 74LCX16373MTDX by onsemi
Results Overview of 74LCX16373MTDX by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX16373MTDX Information
74LCX16373MTDX by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LCX16373MTDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31Y6410
|
Newark | D-Latch, Trans, Tristate, Tssop-48, Logic Family/Base Number:74Lcx16373, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:5.4Ns, Output Current:24Ma, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Onsemi 74LCX16373MTDX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 155 |
|
$0.8210 / $1.6100 | Buy Now |
|
DISTI #
38C7846
|
Newark | D-Latch, Transparent, Tri State, Tssop-48, Full Reel, Logic Family/Base Number:74Lcx16373, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:5.4Ns, Output Current:24Ma, Ic Case/Package:Tssop Rohs Compliant: Yes |Onsemi 74LCX16373MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7900 / $1.0700 | Buy Now |
|
DISTI #
74LCX16373MTDX
|
Avnet Americas | - Tape and Reel (Alt: 74LCX16373MTDX) COO: Philippines (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.5184 / $0.5292 | Buy Now |
|
|
Bristol Electronics | 306 |
|
RFQ | ||
|
DISTI #
74LCX16373MTDX
|
TME | IC: digital, D latch, Ch: 16, 2÷3.6VDC, SMD, TSSOP48, LCX, -40÷85°C Min Qty: 1 | 0 |
|
$0.8400 / $1.6800 | RFQ |
|
|
Ameya Holding Limited | 74LCX Series 3.6 V Low Voltage 16-Bit Transparent Latch - TSSOP-48 | 6196 |
|
RFQ | |
|
DISTI #
74LCX16373MTDX
|
IBS Electronics | 74LCX SERIES 3.6 V LOW VOLTAGE 16-BIT TRANSPARENT LATCH - TSSOP-48 Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.7070 / $0.7420 | Buy Now |
|
DISTI #
74LCX16373MTDX
|
Avnet Asia | (Alt: 74LCX16373MTDX) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
74LCX16373MTDX
|
Avnet Silica | (Alt: 74LCX16373MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | Latch,74LCX16373,DTypeTransparent,TriStateNonInverted,5.4ns,24mA,48Pins,TSSOP | 2660 |
|
RFQ |
US Tariff Estimator: 74LCX16373MTDX by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LCX16373MTDX
74LCX16373MTDX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LCX16373MTDX Part Data Attributes
|
|
74LCX16373MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX16373MTDX
onsemi
Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs, TSSOP-48, 1000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP-48 | |
| Package Description | Tssop, Tssop48,.3,20 | |
| Manufacturer Package Code | 948BQ | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 14 Weeks | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 5.4 Ns | |
| Propagation Delay (tpd) | 6.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm |
Alternate Parts for 74LCX16373MTDX
This table gives cross-reference parts and alternative options found for 74LCX16373MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX16373MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74LVC16373APAG | Renesas Electronics Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | 74LCX16373MTDX vs IDT74LVC16373APAG |
| TC74LCX16373AFT(ELP) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | 74LCX16373MTDX vs TC74LCX16373AFT(ELP) |
| VC16373ADGG | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | 74LCX16373MTDX vs VC16373ADGG |
| MC74LCX16373DTR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 | 74LCX16373MTDX vs MC74LCX16373DTR2 |
| 935235170118 | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | 74LCX16373MTDX vs 935235170118 |
| 74LVCH16373ADGG,51 | Nexperia | Check for Price | 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 48-Pin | 74LCX16373MTDX vs 74LVCH16373ADGG,51 |
| 74LCX16373MTDX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | 74LCX16373MTDX vs 74LCX16373MTDX_NL |
74LCX16373MTDX Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74LCX16373MTDX is 2.3V to 3.6V.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and stable.
-
The maximum clock frequency supported by the 74LCX16373MTDX is 250 MHz.
-
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking airflow around the device.
-
The 74LCX16373MTDX has an ESD rating of 2 kV human body model (HBM) and 200 V machine model (MM).