Part Details for 74LCX16646MTDX by onsemi
Overview of 74LCX16646MTDX by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 74LCX16646MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C9633
|
Newark | Ic, bus Transceiver, dual,8-Bit, lcx/Lvc-Cmos, tssop,56Pin, plastic Rohs Compliant: Yes |Onsemi 74LCX16646MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
46P9667
|
Newark | 16 Bit Bus Transceiver, Tssop-56, No. Of Channels:16Channels, Output Current:24Ma, Logic Type:Bus Transceiver, Input Level:2V, No. Of Pins:56Pins, Logic Case Style:Tssop, Supply Voltage Min:2V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Onsemi 74LCX16646MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
74LCX16646MTDXCT-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
451 In Stock |
|
$1.6838 / $2.6900 | Buy Now |
DISTI #
74LCX16646MTDX
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP W T/R - Tape and Reel (Alt: 74LCX16646MTDX) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 19900 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
26120012
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP W T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1427 | Americas - 4298 |
|
$0.1716 / $0.1743 | Buy Now |
|
Rochester Electronics | 74LCX16646 - Low-Voltage 16-Bit Transceiver/Register with 5V Tolerant Inputs and Outputs RoHS: Compliant Status: Active Min Qty: 1 | 19900 |
|
$1.2500 / $1.4600 | Buy Now |
DISTI #
74LCX16646MTDX
|
Avnet Silica | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP W T/R (Alt: 74LCX16646MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901542410
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant | 4298 |
|
$0.1716 / $0.2450 | Buy Now |
DISTI #
C1S226600060259
|
Chip1Stop | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP W T/R RoHS: Compliant Container: Cut Tape | 916 |
|
$1.3200 | Buy Now |
DISTI #
74LCX16646MTDX
|
EBV Elektronik | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP W T/R (Alt: 74LCX16646MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 74LCX16646MTDX
74LCX16646MTDX CAD Models
74LCX16646MTDX Part Data Attributes
|
74LCX16646MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX16646MTDX
onsemi
Low Voltage 16-Bit Transceiver/Register with 5V Tolerant Inputs and Outputs, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-56 | |
Manufacturer Package Code | 948BR | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |