Part Details for 74LCX240FT by Toshiba America Electronic Components
Overview of 74LCX240FT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74LCX240FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74LCX240FTCT-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20TSSOPB Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2600 In Stock |
|
$0.1363 / $0.4700 | Buy Now |
DISTI #
74LCX240FT
|
Avnet Americas | Buffer 8-CH Inverting 3-State CMOS 20-Pin TSSOP - Tape and Reel (Alt: 74LCX240FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1580 / $0.2016 | Buy Now |
DISTI #
757-74LCX240FT
|
Mouser Electronics | Buffers & Line Drivers Pb-F LCX TSSOP 20 CMOS LOGIC RoHS: Compliant | 11187 |
|
$0.1360 / $0.4700 | Buy Now |
Part Details for 74LCX240FT
74LCX240FT CAD Models
74LCX240FT Part Data Attributes
|
74LCX240FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX240FT
Toshiba America Electronic Components
74LCX Series Octal Bus Buffer (3-State, Inverted)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74LCX240FT
This table gives cross-reference parts and alternative options found for 74LCX240FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX240FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX240MTCX | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | 74LCX240FT vs 74LCX240MTCX |
MC74LCX240DT | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74LCX240FT vs MC74LCX240DT |
74LCX240MTC | Bus Driver, | Rochester Electronics LLC | 74LCX240FT vs 74LCX240MTC |
74LCX240MTC | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1825-TUBE | onsemi | 74LCX240FT vs 74LCX240MTC |
MC74LCX240DTR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74LCX240FT vs MC74LCX240DTR2 |
TC74LCX240FT | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LCX240FT vs TC74LCX240FT |
74LVC240ADTR2G | Low Voltage Octal Inverting Buffer, 3-State, 2500-REEL | onsemi | 74LCX240FT vs 74LVC240ADTR2G |
74LCX240T | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74LCX240FT vs 74LCX240T |