-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1080-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C5065
|
Newark | Ic,buffer/Driver,dual,4-Bit,lcx/Lvc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi 74LCX240WM Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74AK4767
|
Newark | 74Lcx Cmos, Smd, 74Lcx240, Soic20 |Onsemi 74LCX240WM Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 / $0.6740 | Buy Now |
DISTI #
74LCX240WM
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: 74LCX240WM) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 59400 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 23212 |
|
$0.4061 / $0.4778 | Buy Now |
DISTI #
74LCX240WM
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: 74LCX240WM) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 59400 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
74LCX240WM
|
TME | IC: digital, buffer,inverting,line driver, Ch: 8, SMD, SO20-W, LCX Min Qty: 1 | 0 |
|
$0.3200 / $0.8000 | RFQ |
DISTI #
74LCX240WM
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: 74LCX240WM) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 59400 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
4188520
|
Farnell | 74LCX CMOS, SMD, 74LCX240, SOIC20 RoHS: Compliant Min Qty: 1080 Lead time: 3 Weeks, 1 Days Container: Each | 37800 |
|
$0.4461 | Buy Now |
|
Flip Electronics | Stock, ship today | 59400 |
|
$0.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX240WM
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX240WM
onsemi
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1080-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LCX240WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX240WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCZ240ADWRG4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74LCX240WM vs SN74LVCZ240ADWRG4 |
TC74LCX240FWELP | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LCX240WM vs TC74LCX240FWELP |
HD74LVC240RP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | 74LCX240WM vs HD74LVC240RP |
SN74LVC240DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | 74LCX240WM vs SN74LVC240DW |
SN74LVC240ADWR | 8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | 74LCX240WM vs SN74LVC240ADWR |
74LVC240AD,118 | 74LVC240A - Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting;n 3-state@en-us SOP 20-Pin | Nexperia | 74LCX240WM vs 74LVC240AD,118 |
SN74LVCZ240ADWRE4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74LCX240WM vs SN74LVCZ240ADWRE4 |
QS74LVC240ASOX | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | 74LCX240WM vs QS74LVC240ASOX |
74LCX240WMX_NL | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SO-20 | Fairchild Semiconductor Corporation | 74LCX240WM vs 74LCX240WMX_NL |
IDT74LVC240ASO8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | 74LCX240WM vs IDT74LVC240ASO8 |