-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1080-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6302
|
Newark | Non Inverting Transceiver, Soic-20, Logic Family/Base Number:74Lcx245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Lcx Rohs Compliant: Yes |Onsemi 74LCX245WM Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74LCX245WM
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: 74LCX245WM) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3763 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
|
Rochester Electronics | 74LCX245 - Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 12960 |
|
$0.4842 / $0.5696 | Buy Now |
DISTI #
74LCX245WM
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: 74LCX245WM) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3763 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
DISTI #
74LCX245WM
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: 74LCX245WM) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3763 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
DISTI #
1013782
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$0.6693 / $1.3944 | Buy Now |
|
Flip Electronics | Stock, ship today | 3763 |
|
$0.3300 | RFQ |
|
LCSC | 24mA 2V3.6V 24mA SOIC-20-300mil Buffer/Driver/Transceiver ROHS | 16 |
|
$0.9982 / $1.6159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX245WM
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX245WM
onsemi
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1080-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LCX245WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX245WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX245WMX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | 74LCX245WM vs 74LCX245WMX |
74LCXH245WM | Low Voltage Bidirectional Transceiver with Bushold, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1080/RAIL | Fairchild Semiconductor Corporation | 74LCX245WM vs 74LCXH245WM |
74LCXH245WMX | Low Voltage Bidirectional Transceiver with Bushold, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL | Fairchild Semiconductor Corporation | 74LCX245WM vs 74LCXH245WMX |
MC74LCX245DR2G | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | onsemi | 74LCX245WM vs MC74LCX245DR2G |
MC74LCX245DWG | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | 74LCX245WM vs MC74LCX245DWG |
MC74LCX245DWR2G | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | 74LCX245WM vs MC74LCX245DWR2G |
MC74LCX245DWG | Octal Transceiver, CMOS, Low Voltage, SOIC-20 WB, 38-TUBE | onsemi | 74LCX245WM vs MC74LCX245DWG |
74LCX245WMX_NL | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74LCX245WM vs 74LCX245WMX_NL |
MC74LCX245DWR2G | Octal Transceiver, CMOS, Low Voltage, SOIC-20 WB, 1000-REEL | onsemi | 74LCX245WM vs MC74LCX245DWR2G |