Part Details for 74LCX245WM by Fairchild Semiconductor Corporation
Overview of 74LCX245WM by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX245WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 1260 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 21 |
|
$0.6000 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 84 |
|
$0.5085 / $1.0896 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 16 |
|
$0.6400 / $0.8000 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 1616 |
|
$0.3914 / $0.9785 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 140 |
|
$0.5000 / $1.0000 | Buy Now |
|
ComSIT USA | LOW VOLTAGE BIDIRECTIONAL TRANSCEIVER Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Not Compliant | Europe - 246 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1736 |
|
RFQ |
Part Details for 74LCX245WM
74LCX245WM CAD Models
74LCX245WM Part Data Attributes:
|
74LCX245WM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX245WM
Fairchild Semiconductor Corporation
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LCX245WM
This table gives cross-reference parts and alternative options found for 74LCX245WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX245WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX245DR2G | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | onsemi | 74LCX245WM vs MC74LCX245DR2G |
74LCX245WMX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | 74LCX245WM vs 74LCX245WMX |
74LCX245WM | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1080-TUBE | onsemi | 74LCX245WM vs 74LCX245WM |
MC74LCX245DWR2 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | 74LCX245WM vs MC74LCX245DWR2 |
MC74LCX245DWR2G | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | 74LCX245WM vs MC74LCX245DWR2G |
74LCXH245WM | Low Voltage Bidirectional Transceiver with Bushold, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1080/RAIL | Fairchild Semiconductor Corporation | 74LCX245WM vs 74LCXH245WM |
74LCXH245WMX | Low Voltage Bidirectional Transceiver with Bushold, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL | Fairchild Semiconductor Corporation | 74LCX245WM vs 74LCXH245WMX |
MC74LCX245DWG | Octal Transceiver, CMOS, Low Voltage, SOIC-20 WB, 38-TUBE | onsemi | 74LCX245WM vs MC74LCX245DWG |