Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,500 | Reel |
|
View this part on RS Components | 0 | 2,500 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LCX573FT
74LCX573FT
Yes
Active
TSSOP,
unknown
Toshiba America Electronic Components
7.01
2019-05-14 06:47:44
LVC/LCX/Z
R-PDSO-G20
6.5 mm
BUS DRIVER
8
1
2
20
85 °C
-40 °C
3-STATE
TRUE
PLASTIC/EPOXY
TSSOP
RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC573APWLE Logic | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74LCX573FT vs SN74LVC573APWLE |
SN74LVC573APWTG4 Logic | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | 74LCX573FT vs SN74LVC573APWTG4 |
74LCX573FT Logic | 74LCX Series Octal D-Type Latch (3-State) | Toshiba America Electronic Components | 74LCX573FT vs 74LCX573FT |
SN74LVC573APWT Logic | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | 74LCX573FT vs SN74LVC573APWT |
TC74LCX573FT Logic | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LCX573FT vs TC74LCX573FT |
SN74LVC573APWG4 Logic | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | 74LCX573FT vs SN74LVC573APWG4 |
SN74LVC573APWR Logic | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | 74LCX573FT vs SN74LVC573APWR |
74LVC573ATTR Logic | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74LCX573FT vs 74LVC573ATTR |
SN74LVC573APWRE4 Logic | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | 74LCX573FT vs SN74LVC573APWRE4 |
SN74LVC573APWTE4 Logic | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74LCX573FT vs SN74LVC573APWTE4 |