74LCX573WMX
Description: Low Voltage Octal Latch with 5V Tolerant Input and Outputs, 1000-REEL

Overview of 74LCX573WMX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Price & Stock for 74LCX573WMX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-74LCX573WMX
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 3072
RFQ

CAD Models for 74LCX573WMX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCX573WMX by onsemi

74LCX573WMX
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SOIC-20
Manufacturer Package Code
751BJ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
BROADSIDE VERSION OF 373
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.801 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.642 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.493 mm
Want to compare parts?
  1. 74LCX573WMX
    onsemi
    Low Voltage Octal Latch with 5V Tolerant Input and Outputs, 1000-REEL
    VS

Alternate Parts for 74LCX573WMX

This table gives cross-reference parts and alternative options found for 74LCX573WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX573WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74LVCH573ASO8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 Integrated Device Technology Inc 74LCX573WMX vs IDT74LVCH573ASO8
TC74LCX573FW(EL) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX573WMX vs TC74LCX573FW(EL)
74LCX573WMX_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74LCX573WMX vs 74LCX573WMX_NL
SN74LVC573ADWG4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LCX573WMX vs SN74LVC573ADWG4
TC74LCX573FWELP IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX573WMX vs TC74LCX573FWELP
QS74LCXH573CSO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc 74LCX573WMX vs QS74LCXH573CSO
74LCX573WM Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74LCX573WMX vs 74LCX573WM
MC74LCX573DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC 74LCX573WMX vs MC74LCX573DW
SN74LVC573ADWRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74LCX573WMX vs SN74LVC573ADWRG4
V62/04667-01XE Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments 74LCX573WMX vs V62/04667-01XE
Part Number Description Manufacturer Compare
PI74LCX573SEX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation 74LCX573WMX vs PI74LCX573SEX
74LVC573AD Bus Driver Nexperia 74LCX573WMX vs 74LVC573AD
MC74LCX573DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi 74LCX573WMX vs MC74LCX573DW
74LVC573D LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LCX573WMX vs 74LVC573D
74LVC573AD,118 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SOP 20-Pin NXP Semiconductors 74LCX573WMX vs 74LVC573AD,118
IDT74LVCH573ASO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 Integrated Device Technology Inc 74LCX573WMX vs IDT74LVCH573ASO
74LVC573D-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LCX573WMX vs 74LVC573D-T
74LVC573AD,118 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SOP 20-Pin Nexperia 74LCX573WMX vs 74LVC573AD,118
MC74LCX573DWR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi 74LCX573WMX vs MC74LCX573DWR2
SN74LVC573DWR Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LCX573WMX vs SN74LVC573DWR

Related Parts for 74LCX573WMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX573WMX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX573WMX by onsemi

Select Manufacturer
Which Manufacturer of 74LCX573WMX would you like to use for your alert(s)?
  • Please alert me when 74LCX573WMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX573WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX573WMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX573WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX573WMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX573WMX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: