Logic
74LCX646MTC
Description: LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24

Overview of 74LCX646MTC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LCX646MTC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCX646MTC by Texas Instruments

74LCX646MTC
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP24,.25
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
7.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. 74LCX646MTC
    Texas Instruments
    LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24
    VS

Alternate Parts for 74LCX646MTC

This table gives cross-reference parts and alternative options found for 74LCX646MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX646MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74LCX646LX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation 74LCX646MTC vs PI74LCX646LX
74LVC646APW,112 74LVC646A - Octal bus transceiver/register; 3-state TSSOP2 24-Pin NXP Semiconductors 74LCX646MTC vs 74LVC646APW,112
SN74LVC646PWLE LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments 74LCX646MTC vs SN74LVC646PWLE
SN74LVC646APWT Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74LCX646MTC vs SN74LVC646APWT
MC74LCX646DTR2 LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 Motorola Mobility LLC 74LCX646MTC vs MC74LCX646DTR2
IDT74LVC646APG8 Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.65 MM PITCH, TSSOP-24 Integrated Device Technology Inc 74LCX646MTC vs IDT74LVC646APG8
MC74LCX646DT LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 Rochester Electronics LLC 74LCX646MTC vs MC74LCX646DT
74LCX646TTR LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, TSSOP-24 STMicroelectronics 74LCX646MTC vs 74LCX646TTR
74LCX646MTCX LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 Rochester Electronics LLC 74LCX646MTC vs 74LCX646MTCX
7LVC646APWDH IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74LCX646MTC vs 7LVC646APWDH
Part Number Description Manufacturer Compare
MC74LCX652SD LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Motorola Mobility LLC 74LCX646MTC vs MC74LCX652SD
SN74LVC646ANSRG4 IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24, Bus Driver/Transceiver Texas Instruments 74LCX646MTC vs SN74LVC646ANSRG4
SN74LVC652APWR Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74LCX646MTC vs SN74LVC652APWR
SN74LVC652APWTG4 Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74LCX646MTC vs SN74LVC652APWTG4
IDT74LVC652APG8 Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.65 MM PITCH, TSSOP-24 Integrated Device Technology Inc 74LCX646MTC vs IDT74LVC652APG8
SN74LVC646ADBLE Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments 74LCX646MTC vs SN74LVC646ADBLE
74LCX646MSAX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 Fairchild Semiconductor Corporation 74LCX646MTC vs 74LCX646MSAX
SN74LVC652PWLE LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments 74LCX646MTC vs SN74LVC652PWLE
PI74LCX646S Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 74LCX646MTC vs PI74LCX646S
SN74LVC646DW LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC 74LCX646MTC vs SN74LVC646DW

Related Parts for 74LCX646MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX646MTC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX646MTC by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LCX646MTC would you like to use for your alert(s)?
  • Please alert me when 74LCX646MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX646MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX646MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX646MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX646MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX646MTC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: