There are no models available for this part yet.
Overview of 74LCXR162245MTD by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74LCXR162245MTD by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78K6270
|
Newark | Ic, bus Transceiver, dual,8-Bit, lcx/Lvc-Cmos, tssop,48Pin, plastic Rohs Compliant: Yes |Onsemi 74LCXR162245MTD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$0.1440 | Buy Now | |
DISTI #
74LCXR162245MTD
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Rail - Rail/Tube (Alt: 74LCXR162245MTD) RoHS: Compliant Min Qty: 394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 25422 Partner Stock |
|
$0.7878 / $0.9402 | Buy Now | |
DISTI #
25843689
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1542 | Americas - 5750 |
|
$0.4418 | Buy Now | |
DISTI #
36317145
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Tube RoHS: Compliant Min Qty: 348 Package Multiple: 1 | Americas - 379 |
|
$0.2257 | Buy Now | |
Rochester Electronics | 74LCXR162245 - Low-Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and 26 Ohm Series Resis RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25422 |
|
$0.7875 / $0.9265 | Buy Now | ||
DISTI #
C1S541901480882
|
Chip1Stop | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Tube RoHS: Compliant | 5750 |
|
$0.7040 | Buy Now |
CAD Models for 74LCXR162245MTD by onsemi
Part Data Attributes for 74LCXR162245MTD by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
TSSOP-48
|
Manufacturer Package Code
|
948BQ
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e4
|
Length
|
12.5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.012 A
|
Moisture Sensitivity Level
|
2
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
5.3 ns
|
Propagation Delay (tpd)
|
6.4 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.1 mm
|
Alternate Parts for 74LCXR162245MTD
This table gives cross-reference parts and alternative options found for 74LCXR162245MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCXR162245MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX16245DTR2 | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 | onsemi | 74LCXR162245MTD vs MC74LCX16245DTR2 |
74LCX16245MTDX | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | 74LCXR162245MTD vs 74LCX16245MTDX |
M74LCX16245DTR2G | Low Voltage CMOS 16-Bit Transceiver, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL | onsemi | 74LCXR162245MTD vs M74LCX16245DTR2G |
MC74LCX16245DT | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 | onsemi | 74LCXR162245MTD vs MC74LCX16245DT |
74LCXP16245MTD | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and Pull-Down Resistors, 3800-TUBE | onsemi | 74LCXR162245MTD vs 74LCXP16245MTD |
TC74LCX16245(EL,F) | IC TRANSCEIVER BUS 16BIT 48TSSOP | Toshiba America Electronic Components | 74LCXR162245MTD vs TC74LCX16245(EL,F) |
74LCXP16245MTDX | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and Pull-Down Resistors, 1000-REEL | onsemi | 74LCXR162245MTD vs 74LCXP16245MTDX |
74LCXR162245MTX | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and 26 Ohm Series Resistors in the Outputs, 1000-REEL | onsemi | 74LCXR162245MTD vs 74LCXR162245MTX |
74LCXHR162245TTR | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74LCXR162245MTD vs 74LCXHR162245TTR |
Related Parts for 74LCXR162245MTD
-
74HCT244DBus Driver/Transceivers
-
74AC00SJXGates
-
BD9C301FJ-E2Switching Regulator or Controllers
-
FDMS8018Power Field-Effect Transistors
-
74HCT109DFF/Latches
-
XR32220EUER-LLine Driver or Receivers
-
MBRA130LT3GRectifier Diodes
-
ADP196ACPZN-R7Peripheral Drivers
-
FDPC8011SSmall Signal Field-Effect Transistors