Part Details for 74LS10F by Philips Semiconductors
Overview of 74LS10F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Part Details for 74LS10F
74LS10F CAD Models
74LS10F Part Data Attributes
|
74LS10F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS10F
Philips Semiconductors
LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 3.3 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS10F
This table gives cross-reference parts and alternative options found for 74LS10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS10N | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | 74LS10F vs SN74LS10N |
SN54LS10JD | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74LS10F vs SN54LS10JD |
74LS10F | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | 74LS10F vs 74LS10F |
JM38510/30005BCC | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 74LS10F vs JM38510/30005BCC |
GD74LS10 | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74LS10F vs GD74LS10 |
SN74LS10N-00 | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | 74LS10F vs SN74LS10N-00 |
N74LS10A | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | 74LS10F vs N74LS10A |
SN74LS10NE4 | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | 74LS10F vs SN74LS10NE4 |
SN74LS10J | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74LS10F vs SN74LS10J |
54LS10J | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74LS10F vs 54LS10J |