Part Details for 74LS138B by Philips Semiconductors
Overview of 74LS138B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LS138B
74LS138B CAD Models
74LS138B Part Data Attributes:
|
74LS138B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS138B
Philips Semiconductors
LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS138B
This table gives cross-reference parts and alternative options found for 74LS138B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS138B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS138P | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | 74LS138B vs HD74LS138P |
SN74LS138N | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 74LS138B vs SN74LS138N |
SN74LS138NS | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 74LS138B vs SN74LS138NS |
DV74LS138N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | 74LS138B vs DV74LS138N |
N74LS138B | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 | Signetics | 74LS138B vs N74LS138B |
74LS138B | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 | Signetics | 74LS138B vs 74LS138B |
SN74LS138N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 74LS138B vs SN74LS138N |
HD74LS138P | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, DP-16 | Hitachi Ltd | 74LS138B vs HD74LS138P |
SN74LS138N-10 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | 74LS138B vs SN74LS138N-10 |
SN74LS138N | 3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70 | Texas Instruments | 74LS138B vs SN74LS138N |