74LS32F
Description: OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14

Overview of 74LS32F by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74LS32FPEL-E Renesas Electronics Corporation HD74LS Series

CAD Models for 74LS32F by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LS32F by Signetics

74LS32F
Signetics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
9.8 mA
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 74LS32F
    Signetics
    OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
    VS

Alternate Parts for 74LS32F

This table gives cross-reference parts and alternative options found for 74LS32F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS32F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/30501BCX OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Signetics 74LS32F vs M38510/30501BCX
M38510/30501BCX OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc 74LS32F vs M38510/30501BCX
M38510/30501BCX LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74LS32F vs M38510/30501BCX
HD74LS32P-E LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, DP-14 Renesas Electronics Corporation 74LS32F vs HD74LS32P-E
JM38510/30501SCA Space, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments 74LS32F vs JM38510/30501SCA
HD74LS32P LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation 74LS32F vs HD74LS32P
SN74LS32NDS OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 74LS32F vs SN74LS32NDS
B74LS32 OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Baneasa SA 74LS32F vs B74LS32
M38510/30501SCX LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74LS32F vs M38510/30501SCX
SN74LS32N LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, 646-06 Motorola Mobility LLC 74LS32F vs SN74LS32N
Part Number Description Manufacturer Compare
74F32DC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14 Texas Instruments 74LS32F vs 74F32DC
SN74AC32DRE4 AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74LS32F vs SN74AC32DRE4
54F32DC OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 National Semiconductor Corporation 74LS32F vs 54F32DC
JM38510/30501BDA LS SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC 74LS32F vs JM38510/30501BDA
CD74AC32MX OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, Ge Solid State 74LS32F vs CD74AC32MX
74F32DCQR OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74LS32F vs 74F32DCQR
HD74HC32RPEL HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation 74LS32F vs HD74HC32RPEL
MC74F32DR2 F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74LS32F vs MC74F32DR2
5962-8772201CA Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments 74LS32F vs 5962-8772201CA
TC74HC32AFN-EL IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.225 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 74LS32F vs TC74HC32AFN-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS32F by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS32F by Signetics

Select Manufacturer
Which Manufacturer of 74LS32F would you like to use for your alert(s)?
  • Please alert me when 74LS32F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS32F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS32F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS32F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS32F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS32F by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: