-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2665
|
Newark | Nand Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LV00PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$0.1780 / $0.5090 | Buy Now |
DISTI #
1727-6644-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
887 In Stock |
|
$0.1010 / $0.4800 | Buy Now |
DISTI #
74LV00PW,118
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LV00PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0968 / $0.1156 | Buy Now |
DISTI #
771-LV00PW118
|
Mouser Electronics | Logic Gates 74LV00PW/SOT402/TSSOP14 RoHS: Compliant | 6118 |
|
$0.1010 / $0.4700 | Buy Now |
|
Future Electronics | 74LV Series 1 to 5.5 V 12 mA Quad 2-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
76466702
|
Verical | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2345 | Americas - 5000 |
|
$0.0940 / $0.1128 | Buy Now |
|
Rochester Electronics | 74LV00PW - NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 12170 |
|
$0.0871 / $0.1025 | Buy Now |
DISTI #
74LV00PW.118
|
TME | IC: digital, NAND, Ch: 4, IN: 2, TTL, SMD, TSSOP14, 1÷5.5VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.1260 / $0.3920 | RFQ |
DISTI #
74LV00PW,118
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74LV00PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100186573
|
Chip1Stop | 74LV00PW/SOT402/TSSOP14 RoHS: Compliant pbFree: Yes Container: Cut Tape | 992 |
|
$0.0697 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV00PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV00PW,118
Nexperia
74LV00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 31 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LV00PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV00PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV00PWDH | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP1-14, Gate | NXP Semiconductors | 74LV00PW,118 vs 74LV00PWDH |
74LV00PW,112 | 74LV00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74LV00PW,118 vs 74LV00PW,112 |
N74LV00PW | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00PW,118 vs N74LV00PW |
74LV00PW,698 | 74LV00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74LV00PW,118 vs 74LV00PW,698 |
74LV00PW-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LV00PW,118 vs 74LV00PW-T |
74LV00PW | NAND Gate | Nexperia | 74LV00PW,118 vs 74LV00PW |
74LV00PWDH-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00PW,118 vs 74LV00PWDH-T |
935174100698 | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LV00PW,118 vs 935174100698 |
74LV00PW | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LV00PW,118 vs 74LV00PW |
N74LV00PW-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00PW,118 vs N74LV00PW-T |