Part Details for 74LV02D by Nexperia
Overview of 74LV02D by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV02D
74LV02D CAD Models
74LV02D Part Data Attributes
|
74LV02D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV02D
Nexperia
NOR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-08-01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 26 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LV02D
This table gives cross-reference parts and alternative options found for 74LV02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV02D,112 | 74LV02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74LV02D vs 74LV02D,112 |
HD74LV02RP | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74LV02D vs HD74LV02RP |
SN74LV02ADRE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74LV02D vs SN74LV02ADRE4 |
HD74LV02RP | NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | 74LV02D vs HD74LV02RP |
74LV02D-T | NOR Gate | Nexperia | 74LV02D vs 74LV02D-T |
HD74LV02ARP | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DNV | Renesas Electronics Corporation | 74LV02D vs HD74LV02ARP |
935063110112 | NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LV02D vs 935063110112 |
SN74LV02AD | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SOIC -40 to 125 | Texas Instruments | 74LV02D vs SN74LV02AD |
935063110118 | NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LV02D vs 935063110118 |
SN74LV02D | Quadruple 2-Input Positive-NOR Gate 14-SOIC -40 to 85 | Texas Instruments | 74LV02D vs SN74LV02D |