-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV03 - Quad 2-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LV03D,118TR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1008 / $0.1128 | Buy Now |
DISTI #
771-LV03D118
|
Mouser Electronics | Logic Gates 74LV03D/SOT108/SO14 RoHS: Compliant | 2214 |
|
$0.0950 / $0.4300 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V 4 Channel Quad 2-Input Surface Mount NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1070 | Buy Now |
|
Rochester Electronics | 74LV03D - NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2005 |
|
$0.0848 / $0.0998 | Buy Now |
DISTI #
74LV03D,118
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74LV03D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LV03D,118
|
EBV Elektronik | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74LV03D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV03D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV03D,118
Nexperia
74LV03 - Quad 2-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 31 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LV03D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV03D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LV03D | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV03D,118 vs N74LV03D |
74LV03D-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV03D,118 vs 74LV03D-T |
935175820118 | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LV03D,118 vs 935175820118 |
935175820118 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate | NXP Semiconductors | 74LV03D,118 vs 935175820118 |
74LV03D,112 | 74LV03 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74LV03D,118 vs 74LV03D,112 |
74LV03D,112 | 74LV03 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | 74LV03D,118 vs 74LV03D,112 |
74LV03D | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LV03D,118 vs 74LV03D |
N74LV03D-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV03D,118 vs N74LV03D-T |
935175820112 | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LV03D,118 vs 935175820112 |
74LV03D-T | NAND Gate | Nexperia | 74LV03D,118 vs 74LV03D-T |