Part Details for 74LV08DB by Nexperia
Overview of 74LV08DB by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74LV08DB
74LV08DB CAD Models
74LV08DB Part Data Attributes
|
74LV08DB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV08DB
Nexperia
AND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 33 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LV08DB
This table gives cross-reference parts and alternative options found for 74LV08DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV08DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935169270118 | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LV08DB vs 935169270118 |
SN74LV08DB | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SSOP-14, Gate | Texas Instruments | 74LV08DB vs SN74LV08DB |
74LV08DB,118 | 74LV08 - Quad 2-input AND gate@en-us SSOP1 14-Pin | Nexperia | 74LV08DB vs 74LV08DB,118 |
SN74LV08ADBE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14 | Texas Instruments | 74LV08DB vs SN74LV08ADBE4 |
74LV08DB-T | AND Gate | Nexperia | 74LV08DB vs 74LV08DB-T |
SN74LV08ADB | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14 | Texas Instruments | 74LV08DB vs SN74LV08ADB |
SN74LV08ADBRE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74LV08DB vs SN74LV08ADBRE4 |
N74LV08DB | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | 74LV08DB vs N74LV08DB |
74LV08DB,112 | 74LV08 - Quad 2-input AND gate SSOP1 14-Pin | NXP Semiconductors | 74LV08DB vs 74LV08DB,112 |
935169270118 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate | NXP Semiconductors | 74LV08DB vs 935169270118 |