Logic
74LV14D,118
Description: 74LV14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin

Overview of 74LV14D,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 74LV14D,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 99K0648
Newark Ic, 74Lv, Smd, 74Lv14, Soic14, 3.3V, Logic Family/Base Number:74Lv14, Logic Type:Inverter, Output Current:12Ma, No. Of Inputs:1, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74LV14D,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2469
  • 1 $0.4060
  • 10 $0.3300
  • 25 $0.2880
  • 50 $0.2480
  • 100 $0.2060
  • 250 $0.1920
  • 500 $0.1800
  • 1,000 $0.1660
$0.1660 / $0.4060 Buy Now
DISTI # 93X4983
Newark Inverter Schmitt Trigger, 6 I/P, Soic-14, Logic Family/Base Number:74Lv14, Logic Type:Inverter Schmitt Trigger, Output Current:25Ma, No. Of Inputs:6, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Nexperia 74LV14D,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.1370
  • 5,000 $0.1320
  • 10,000 $0.1280
  • 15,000 $0.1270
  • 25,000 $0.1250
$0.1250 / $0.1370 Buy Now
DISTI # 1727-6361-1-ND
DigiKey IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1883
In Stock
  • 1 $0.3700
  • 10 $0.2500
  • 25 $0.2192
  • 100 $0.1852
  • 250 $0.1690
  • 500 $0.1591
  • 1,000 $0.1511
  • 2,500 $0.1352
  • 5,000 $0.1303
  • 7,500 $0.1278
  • 12,500 $0.1251
  • 17,500 $0.1235
  • 25,000 $0.1219
  • 62,500 $0.1186
$0.1186 / $0.3700 Buy Now
DISTI # 74LV14D,118
Avnet Americas Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LV14D,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2500 Partner Stock
RFQ
DISTI # 74LV14D,118
Avnet Americas Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LV14D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel 0
  • 7,500 $0.1320
  • 12,500 $0.1285
  • 20,000 $0.1250
  • 37,500 $0.1214
  • 75,000 $0.1179
  • 375,000 $0.1144
  • 750,000 $0.1109
$0.1109 / $0.1320 Buy Now
DISTI # 771-74LV14D-T
Mouser Electronics Inverters 74LV14D/SOT108/SO14 RoHS: Compliant 5180
  • 1 $0.4000
  • 10 $0.3190
  • 100 $0.2370
  • 500 $0.1800
  • 1,000 $0.1510
  • 2,500 $0.1190
  • 10,000 $0.1140
  • 50,000 $0.1100
$0.1100 / $0.4000 Buy Now
Future Electronics 74LV Series 3.3 V Hex Inverting Schmitt Trigger SMT - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 7500
Reel
  • 2,500 $0.1160
  • 5,000 $0.1140
  • 7,500 $0.1120
  • 10,000 $0.1110
  • 12,500 $0.1080
$0.1080 / $0.1160 Buy Now
Future Electronics 74LV Series 3.3 V Hex Inverting Schmitt Trigger SMT - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.1180
  • 7,500 $0.1150
  • 10,000 $0.1140
  • 25,000 $0.1110
  • 37,500 $0.1090
$0.1090 / $0.1180 Buy Now
Rochester Electronics 74LV14D - Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 5000
  • 1 $0.1155
  • 25 $0.1132
  • 100 $0.1086
  • 500 $0.1040
  • 1,000 $0.0982
$0.0982 / $0.1155 Buy Now
DISTI # 74LV14D.118
TME IC: digital, NOT, Ch: 6, TTL, SMD, SO14, 1÷5.5VDC, -40÷125°C, 40uA Min Qty: 1 301
  • 1 $0.5070
  • 3 $0.4520
  • 10 $0.4100
  • 25 $0.3620
  • 100 $0.3140
  • 500 $0.2420
  • 2,500 $0.1630
$0.1630 / $0.5070 Buy Now
DISTI # 74LV14D,118
Avnet Asia Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R (Alt: 74LV14D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days 0
  • 7,500 $0.1232
  • 15,000 $0.1216
  • 22,500 $0.1200
  • 37,500 $0.1185
  • 75,000 $0.1156
  • 187,500 $0.1128
  • 375,000 $0.1101
$0.1101 / $0.1232 Buy Now
DISTI # 74LV14D,118
Avnet Silica Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R (Alt: 74LV14D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 2500
Buy Now
DISTI # C1S537100160928
Chip1Stop 74LV14D/SOT108/SO14 RoHS: Compliant pbFree: Yes 2500
  • 2,500 $0.1380
$0.1380 Buy Now
DISTI # C1S537100499325
Chip1Stop 74LV14D/SOT108/SO14 RoHS: Compliant pbFree: Yes 373
  • 373 $0.1390
$0.1390 Buy Now
DISTI # 74LV14D,118
EBV Elektronik Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R (Alt: 74LV14D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 15000
Buy Now
New Advantage Corporation 74LV Series 3.3 V Hex Inverting Schmitt Trigger SMT - SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 10000
  • 2,500 $0.1529
  • 10,000 $0.1427
$0.1427 / $0.1529 Buy Now

CAD Models for 74LV14D,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LV14D,118 by Nexperia

74LV14D,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1992-10-01
Samacsys Manufacturer
Nexperia
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
48 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LV14D,118
    Nexperia
    74LV14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin
    VS

Alternate Parts for 74LV14D,118

This table gives cross-reference parts and alternative options found for 74LV14D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV14D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LV14D IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 74LV14D,118 vs N74LV14D
74LV14D-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors 74LV14D,118 vs 74LV14D-T
74LV14D,112 74LV14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia 74LV14D,118 vs 74LV14D,112
Part Number Description Manufacturer Compare
N74LV14D IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 74LV14D,118 vs N74LV14D
74LV14D-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors 74LV14D,118 vs 74LV14D-T
74LV14D,112 74LV14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia 74LV14D,118 vs 74LV14D,112

Related Parts for 74LV14D,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV14D,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV14D,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74LV14D,118 would you like to use for your alert(s)?
  • Please alert me when 74LV14D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV14D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV14D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV14D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV14D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV14D,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: