Part Details for 74LV244PW,118 by Nexperia
Results Overview of 74LV244PW,118 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LV244PW,118 Information
74LV244PW,118 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LV244PW,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AH2680
|
Newark | Buffer/Line Driver, Tssop-20, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Lv244, Ic Case/Package:Tssop, No. Of Pins:20Pins, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Qualification:- Rohs Compliant: Yes |Nexperia 74LV244PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 904 |
|
$0.4510 / $1.0000 | Buy Now |
|
DISTI #
74LV244PW,118
|
Avnet Americas | Buffer / Line Driver, 74LV244, 2 Element, 1 V to 5.5 V, 20 Pins, TSSOP - Tape and Reel (Alt: 74LV244PW,118) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2540 / $0.2946 | Buy Now |
|
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 57500 |
|
$0.3621 / $0.5840 | Buy Now |
|
|
Chip Stock | 416mA1V~5.5V16mA2TSSOP-20Buffer/Driver/TransceiverROHS | 45000 |
|
RFQ |
US Tariff Estimator: 74LV244PW,118 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LV244PW,118
74LV244PW,118 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV244PW,118 Part Data Attributes
|
|
74LV244PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV244PW,118
Nexperia
74LV244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP2 | |
| Package Description | Tssop, | |
| Pin Count | 20 | |
| Manufacturer Package Code | SOT360-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Date Of Intro | 1994-08-01 | |
| Family | Lv/Lv-A/Lvx/H | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 31 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for 74LV244PW,118
This table gives cross-reference parts and alternative options found for 74LV244PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV244PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LV244PW-T | Philips Semiconductors | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | 74LV244PW,118 vs 74LV244PW-T |
74LV244PW,118 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LV244PW,118 is 100 MHz.
-
Yes, the 74LV244PW,118 is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the 74LV244PW,118 is typically around 10 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the 74LV244PW,118 is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, the 74LV244PW,118 has built-in ESD protection, which helps protect the device from electrostatic discharge damage.