-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV245 - Octal bus transceiver; 3-state@en-us SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LV245DB,118
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R - Tape and Reel (Alt: 74LV245DB,118) RoHS: Compliant Min Qty: 1011 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3014 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74LV245DB - Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 273 |
|
$0.3068 / $0.3609 | Buy Now |
DISTI #
74LV245DB.118
|
TME | IC: digital, bus transceiver, Ch: 8, TTL, SMD, SSOP20, 1÷5.5VDC, LV Min Qty: 3 | 801 |
|
$0.5470 / $0.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV245DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV245DB,118
Nexperia
74LV245 - Octal bus transceiver; 3-state@en-us SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1992-10-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 34 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74LV245DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV245DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV245D,118 | 74LV245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | 74LV245DB,118 vs 74LV245D,118 |
74LVX245MX | Low Voltage Octal Bidirectional Transceiver, 1000-REEL | onsemi | 74LV245DB,118 vs 74LVX245MX |
74LV245D,112 | 74LV245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | 74LV245DB,118 vs 74LV245D,112 |
74LV245DB,112 | 74LV245 - Octal bus transceiver; 3-state@en-us SSOP2 20-Pin | Nexperia | 74LV245DB,118 vs 74LV245DB,112 |
MC74LVX245DW | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | 74LV245DB,118 vs MC74LVX245DW |