Part Details for 74LV393DB-T by Nexperia
Overview of 74LV393DB-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for 74LV393DB-T
74LV393DB-T CAD Models
74LV393DB-T Part Data Attributes
|
74LV393DB-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV393DB-T
Nexperia
Binary Counter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Logic IC Type | BINARY COUNTER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 74LV393DB-T
This table gives cross-reference parts and alternative options found for 74LV393DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV393DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935198240112 | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Counter | NXP Semiconductors | 74LV393DB-T vs 935198240112 |
SN74LV393ADBRG4 | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74LV393DB-T vs SN74LV393ADBRG4 |
935198240118 | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Counter | NXP Semiconductors | 74LV393DB-T vs 935198240118 |
74LV393DB-T | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-337, SSOP2-14, Counter | NXP Semiconductors | 74LV393DB-T vs 74LV393DB-T |
935198240112 | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | 74LV393DB-T vs 935198240112 |
74LV393DB | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-337, SSOP2-14, Counter | NXP Semiconductors | 74LV393DB-T vs 74LV393DB |
N74LV393DB | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, Counter | NXP Semiconductors | 74LV393DB-T vs N74LV393DB |
74LV393DB,118 | 74LV393 - Dual 4-bit binary ripple counter SSOP1 14-Pin | NXP Semiconductors | 74LV393DB-T vs 74LV393DB,118 |
SN74LV393ADBE4 | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74LV393DB-T vs SN74LV393ADBE4 |
74LV393DB,112 | SSOP1 14-Pin | Nexperia | 74LV393DB-T vs 74LV393DB,112 |