-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV393 - Dual 4-bit binary ripple counter@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LV393PW,118CT-ND
|
DigiKey | IC BIN COUNTER DL 4BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1884 In Stock |
|
$0.0986 / $0.4500 | Buy Now |
DISTI #
74LV393PW,118
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LV393PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0946 / $0.1129 | Buy Now |
DISTI #
771-LV393PW118
|
Mouser Electronics | Counter ICs 74LV393PW/SOT402/TSSOP14 RoHS: Compliant | 4073 |
|
$0.0980 / $0.4500 | Buy Now |
|
Future Electronics | 74LV Series 3.6 V 20 MHz SMT Dual 4-Bit Binary Ripple Counter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0971 / $0.1090 | Buy Now |
|
Future Electronics | 74LV Series 3.6 V 20 MHz SMT Dual 4-Bit Binary Ripple Counter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0971 / $0.1090 | Buy Now |
DISTI #
74LV393PW,118
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LV393PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0946 / $0.1129 | Buy Now |
DISTI #
74LV393PW.118
|
TME | IC: digital, 4bit,binary counter, Ch: 2, TTL, SMD, TSSOP14, LV Min Qty: 1 | 0 |
|
$0.1310 / $0.3380 | RFQ |
DISTI #
74LV393PW,118
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LV393PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0946 / $0.1129 | Buy Now |
DISTI #
74LV393PW,118
|
Avnet Asia | Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R (Alt: 74LV393PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0975 / $0.2017 | Buy Now |
DISTI #
74LV393PW,118
|
Avnet Silica | Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R (Alt: 74LV393PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV393PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV393PW,118
Nexperia
74LV393 - Dual 4-bit binary ripple counter@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-402, TSSOP1-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 35 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74LV393PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV393PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935198250112 | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | 74LV393PW,118 vs 935198250112 |
SN74LV393APWTG4 | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LV393PW,118 vs SN74LV393APWTG4 |
SN74LV393APWTE4 | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | Texas Instruments | 74LV393PW,118 vs SN74LV393APWTE4 |
74VHC393MTCX_NL | Binary Counter, AHC/VHC Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74LV393PW,118 vs 74VHC393MTCX_NL |
74VHC393MTC | Binary Counter, AHC/VHC Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74LV393PW,118 vs 74VHC393MTC |
935198250118 | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | 74LV393PW,118 vs 935198250118 |
SN74LV393APWG4 | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LV393PW,118 vs SN74LV393APWG4 |
MC74VHCT393ADT | AHC/VHC SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, TSSOP-14 | onsemi | 74LV393PW,118 vs MC74VHCT393ADT |
TC74VHC393FT(EL) | IC AHC/VHC SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Counter | Toshiba America Electronic Components | 74LV393PW,118 vs TC74VHC393FT(EL) |
HD74LV393AT | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74LV393PW,118 vs HD74LV393AT |