Logic
74LV4060DB,118
Description: 74LV4060 - 14-stage binary ripple counter with oscillator SSOP1 16-Pin

Overview of 74LV4060DB,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for 74LV4060DB,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LV4060DB,118 by NXP Semiconductors

74LV4060DB,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP1
Package Description
SSOP,
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
Count Direction
UP
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
14
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
105 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
5.3 mm
fmax-Min
100 MHz
Want to compare parts?
  1. 74LV4060DB,118
    NXP Semiconductors
    74LV4060 - 14-stage binary ripple counter with oscillator SSOP1 16-Pin
    VS

Alternate Parts for 74LV4060DB,118

This table gives cross-reference parts and alternative options found for 74LV4060DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4060DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935166080118 Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 Nexperia 74LV4060DB,118 vs 935166080118
935166080112 Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 Nexperia 74LV4060DB,118 vs 935166080112
935166080112 IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP2-16, Counter NXP Semiconductors 74LV4060DB,118 vs 935166080112
935166080118 IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP2-16, Counter NXP Semiconductors 74LV4060DB,118 vs 935166080118
74LV4060DB-T IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, MO-150AC, PLASTIC, SOT338-1, SSOP-16, Counter NXP Semiconductors 74LV4060DB,118 vs 74LV4060DB-T
74LV4060DB,118 SSOP1 16-Pin Nexperia 74LV4060DB,118 vs 74LV4060DB,118
Part Number Description Manufacturer Compare
933714780652 IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors 74LV4060DB,118 vs 933714780652
74HC4040DB-T IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74LV4060DB,118 vs 74HC4040DB-T
HD74LV161ARP-EL LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 Renesas Electronics Corporation 74LV4060DB,118 vs HD74LV161ARP-EL
HD74LV161AFP Binary Counter, Synchronous, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd 74LV4060DB,118 vs HD74LV161AFP
74HCT4020DB-T IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Counter NXP Semiconductors 74LV4060DB,118 vs 74HCT4020DB-T
935185840112 IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SOT-337-1, SSOP-14, Counter NXP Semiconductors 74LV4060DB,118 vs 935185840112
HD74LV393ATELL Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, TTP-14D Hitachi Ltd 74LV4060DB,118 vs HD74LV393ATELL
935198250112 IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP1-14, Counter NXP Semiconductors 74LV4060DB,118 vs 935198250112
ASM2P5T9070AG-48TR Low Skew Clock Driver, 9070 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 6.10 MM, GREEN, MO-153ED, TSSOP-48 Pulsecore Semiconductor 74LV4060DB,118 vs ASM2P5T9070AG-48TR
933714730652 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SO-16, Counter NXP Semiconductors 74LV4060DB,118 vs 933714730652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV4060DB,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV4060DB,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LV4060DB,118 would you like to use for your alert(s)?
  • Please alert me when 74LV4060DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV4060DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV4060DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV4060DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV4060DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV4060DB,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: